160V Leaded Aluminium Electrolytic Capacitors:

103 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165632

RoHS

Each
1+
Rs.325.920
5+
Rs.288.240
10+
Rs.250.560
25+
Rs.238.520
50+
Rs.226.480
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
3.2ohm
350mA
-40°C
85°C
-
9696202

RoHS

Each
1+
Rs.78.200
5+
Rs.59.170
10+
Rs.40.130
25+
Rs.37.620
50+
Rs.35.100
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
750mA
-25°C
105°C
-
1673450

RoHS

Each
1+
Rs.184.050
3+
Rs.175.060
5+
Rs.166.070
10+
Rs.157.080
20+
Rs.145.340
More Pricing...
Min: 1 / Mult: 1
220µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
EE Series
-
1.95A
-25°C
105°C
-
9693181

RoHS

Each
1+
Rs.49.780
5+
Rs.36.830
10+
Rs.23.870
25+
Rs.22.380
50+
Rs.20.890
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
NHG-A Series
-
70mA
-25°C
105°C
AEC-Q200
1673438

RoHS

Each
1+
Rs.78.430
5+
Rs.60.640
10+
Rs.42.840
25+
Rs.39.680
50+
Rs.36.520
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
700mA
-25°C
105°C
-
1673449

RoHS

Each
1+
Rs.212.730
3+
Rs.192.140
5+
Rs.171.550
10+
Rs.150.960
20+
Rs.137.480
More Pricing...
Min: 1 / Mult: 1
220µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
EE Series
-
2.28A
-25°C
105°C
-
1165631

RoHS

Each
1+
Rs.336.100
10+
Rs.228.500
50+
Rs.183.740
100+
Rs.169.640
200+
Rs.166.250
More Pricing...
Min: 1 / Mult: 1
22µF
160V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
10mm
25mm
-
041 ASH Series
11ohm
150mA
-40°C
85°C
-
1848518

RoHS

Each
1+
Rs.39.220
50+
Rs.20.260
100+
Rs.19.320
250+
Rs.18.380
500+
Rs.17.440
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
M-A Series
-
105mA
-25°C
85°C
-
1848563

RoHS

Each
5+
Rs.28.750
50+
Rs.14.570
250+
Rs.11.690
500+
Rs.10.610
1000+
Rs.9.520
More Pricing...
Min: 5 / Mult: 5
2.2µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
2346303

RoHS

Each
1+
Rs.141.830
10+
Rs.117.260
50+
Rs.98.940
100+
Rs.88.340
200+
Rs.79.960
Min: 1 / Mult: 1
150µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
40mm
TXW Series
-
938mA
-25°C
105°C
-
1673444

RoHS

Each
1+
Rs.126.990
5+
Rs.103.640
10+
Rs.80.280
20+
Rs.74.070
40+
Rs.67.850
More Pricing...
Min: 1 / Mult: 1
82µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
EE Series
-
1.48A
-25°C
105°C
-
2346535

RoHS

Each
5+
Rs.35.090
50+
Rs.23.650
250+
Rs.16.740
500+
Rs.13.420
1000+
Rs.12.500
More Pricing...
Min: 5 / Mult: 5
10µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PK Series
-
83mA
-40°C
85°C
-
2346538

RoHS

Each
1+
Rs.155.020
50+
Rs.78.550
100+
Rs.71.410
250+
Rs.65.280
500+
Rs.59.150
More Pricing...
Min: 1 / Mult: 1
100µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
PK Series
-
430mA
-40°C
85°C
-
2841805

RoHS

Each
1+
Rs.149.020
10+
Rs.105.520
100+
Rs.85.510
500+
Rs.73.160
1000+
Rs.62.630
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
20mm
-
TTA Series
33.157ohm
80mA
-40°C
85°C
-
2346315

RoHS

Each
1+
Rs.320.500
10+
Rs.263.550
50+
Rs.223.340
100+
Rs.198.780
200+
Rs.179.790
Min: 1 / Mult: 1
390µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
55mm
TXW Series
-
1.89A
-25°C
105°C
-
2346626

RoHS

Each
1+
Rs.78.280
50+
Rs.37.610
100+
Rs.33.780
250+
Rs.33.110
500+
Rs.32.430
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
PX Series
-
150mA
-40°C
105°C
-
2364796

RoHS

Each
1+
Rs.148.980
10+
Rs.105.480
100+
Rs.85.470
500+
Rs.73.110
1000+
Rs.62.740
Min: 1 / Mult: 1
10µF
160V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
8mm
20mm
-
TTA Series
0.03316ohm
80mA
-40°C
85°C
-
1165633

RoHS

Each
1+
Rs.466.970
5+
Rs.403.030
10+
Rs.339.080
25+
Rs.313.850
50+
Rs.288.620
More Pricing...
Min: 1 / Mult: 1
100µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
042 ASH Series
1.5ohm
580mA
-40°C
85°C
-
1165634

RoHS

Each
1+
Rs.493.360
5+
Rs.429.850
10+
Rs.366.340
20+
Rs.344.010
40+
Rs.321.680
More Pricing...
Min: 1 / Mult: 1
220µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
043 ASH Series
0.7ohm
940mA
-40°C
85°C
-
3919514

RoHS

Each
1+
Rs.77.970
10+
Rs.45.440
100+
Rs.38.220
500+
Rs.34.040
1000+
Rs.29.860
More Pricing...
Min: 1 / Mult: 1
-
160V
-
PC Pin
-
-
Radial Leaded
5mm
-
-
-
0
-
250mA
-
85°C
-
1907152

RoHS

Each
1+
Rs.379.380
3+
Rs.263.400
5+
Rs.217.900
10+
Rs.203.740
20+
Rs.189.770
More Pricing...
Min: 1 / Mult: 1
470µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
M-A Series
-
1.44A
-25°C
85°C
-
2346537

RoHS

Each
1+
Rs.55.740
50+
Rs.38.260
100+
Rs.27.730
250+
Rs.24.730
500+
Rs.21.730
More Pricing...
Min: 1 / Mult: 1
33µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
PK Series
-
180mA
-40°C
85°C
-
2346541

RoHS

Each
1+
Rs.193.490
10+
Rs.156.080
50+
Rs.149.120
100+
Rs.87.100
Min: 1 / Mult: 1
220µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
PK Series
-
645mA
-40°C
85°C
-
2480177

RoHS

Each
1+
Rs.304.220
10+
Rs.265.940
50+
Rs.248.540
100+
Rs.226.790
200+
Rs.194.170
More Pricing...
Min: 1 / Mult: 1
470µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
45mm
BXW Series
-
3.04A
-40°C
105°C
-
1673443

RoHS

Each
1+
Rs.110.680
5+
Rs.86.100
10+
Rs.61.520
20+
Rs.57.670
40+
Rs.53.810
More Pricing...
Min: 1 / Mult: 1
68µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EE Series
-
1.35A
-25°C
105°C
-
1-25 of 103 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY