4700µF Aluminium Electrolytic Capacitors:

328 Products Found

element14 offers a comprehensive range of aluminium electrolytic capacitors, designed to provide high capacitance and reliable performance across a variety of demanding applications. Our selection includes hybrid polymer, leaded, SMD, and snap-in/screw-terminal aluminium electrolytic capacitors, suited for both high-power industrial systems and compact electronic devices.

Aluminium electrolytic capacitors are widely used in applications where large capacitance values are essential. Their design includes an electrolyte and a thin layer of aluminium oxide as the dielectric, enabling high capacitance in a compact form factor. These capacitors are ideal for power supply filtering, DC voltage smoothing, and buffering, especially in DC-DC converters and industrial power supplies.

With a range of capacitance values, ESR ratings, and temperature tolerances, our aluminium electrolytic capacitors offer reliable performance under high-stress conditions. Their ability to handle large voltage loads with low leakage makes them well-suited for automotive electronics, audio systems, and other high-demand environments.

For specific needs, our hybrid polymer options offer lower ESR and higher ripple current ratings, providing additional stability and longevity at higher frequencies. Choose Farnell for a versatile lineup of aluminium electrolytic capacitors designed to meet the needs of modern electronic applications.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903249

RoHS

Each
1+
Rs.2,082.560
5+
Rs.1,624.990
10+
Rs.1,438.110
20+
Rs.1,393.660
40+
Rs.1,340.940
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
9348182

RoHS

Each
1+
Rs.871.790
10+
Rs.762.810
50+
Rs.632.040
180+
Rs.600.440
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
1744906

RoHS

Each
1+
Rs.132.500
5+
Rs.121.240
10+
Rs.109.980
20+
Rs.107.360
40+
Rs.104.740
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
Radial Leaded
4062637

RoHS

Each
1+
Rs.7,959.910
2+
Rs.7,836.650
3+
Rs.7,713.400
5+
Rs.7,590.140
10+
Rs.7,466.890
More Pricing...
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
2750134

RoHS

Each
1+
Rs.898.170
5+
Rs.864.180
10+
Rs.830.190
20+
Rs.796.200
40+
Rs.762.210
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2326365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.242.100
5+
Rs.201.850
10+
Rs.161.590
25+
Rs.151.640
50+
Rs.141.670
Min: 1 / Mult: 1
4700µF
16V
± 20%
Solder
1902905

RoHS

Each
1+
Rs.529.620
50+
Rs.243.270
100+
Rs.212.630
250+
Rs.191.420
500+
Rs.180.820
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Radial Leaded
2729206

RoHS

Each
1+
Rs.6,847.760
5+
Rs.6,139.150
12+
Rs.5,430.530
60+
Rs.5,302.180
108+
Rs.5,173.820
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
2950236

RoHS

Each
1+
Rs.844.660
10+
Rs.603.670
50+
Rs.504.490
160+
Rs.455.770
640+
Rs.413.140
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
8820899

RoHS

Each
1+
Rs.2,353.780
3+
Rs.2,165.980
5+
Rs.1,978.170
10+
Rs.1,790.370
20+
Rs.1,768.500
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
9692231

RoHS

Each
1+
Rs.239.390
3+
Rs.224.160
5+
Rs.208.930
10+
Rs.193.700
20+
Rs.178.470
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
1907231

RoHS

Each
1+
Rs.136.060
5+
Rs.111.440
10+
Rs.86.810
20+
Rs.84.210
40+
Rs.81.610
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
1973469

RoHS

Each
1+
Rs.237.060
5+
Rs.199.650
10+
Rs.162.240
20+
Rs.148.030
40+
Rs.133.820
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2474574

RoHS

Each
1+
Rs.456.410
5+
Rs.395.080
10+
Rs.333.740
20+
Rs.305.320
40+
Rs.276.900
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2750202

RoHS

Each
1+
Rs.299.050
5+
Rs.251.200
10+
Rs.203.350
25+
Rs.183.780
50+
Rs.164.200
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2610802

RoHS

Each
1+
Rs.185.150
50+
Rs.76.730
100+
Rs.63.300
250+
Rs.55.410
500+
Rs.49.750
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
3783178

RoHS

Each
1+
Rs.722.510
5+
Rs.623.120
10+
Rs.523.730
25+
Rs.479.810
50+
Rs.435.880
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Axial Leaded
1973498

RoHS

Each
1+
Rs.329.890
3+
Rs.291.440
5+
Rs.252.990
10+
Rs.214.530
20+
Rs.199.000
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2313334

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
Rs.78.070
1250+
Rs.74.690
2500+
Rs.71.400
Min: 250 / Mult: 250
4700µF
16V
± 20%
Radial Leaded
1848554

RoHS

Each
1+
Rs.240.900
3+
Rs.211.910
5+
Rs.182.920
10+
Rs.153.930
20+
Rs.143.110
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
8767327

RoHS

Each
1+
Rs.367.510
3+
Rs.256.200
5+
Rs.204.440
10+
Rs.189.880
20+
Rs.176.330
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
1848486

RoHS

Each
1+
Rs.75.860
5+
Rs.68.720
10+
Rs.61.570
20+
Rs.54.430
40+
Rs.47.280
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
1973485

RoHS

Each
1+
Rs.282.390
3+
Rs.256.000
5+
Rs.229.610
10+
Rs.203.220
20+
Rs.185.390
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
1902918

RoHS

Each
1+
Rs.215.820
5+
Rs.167.500
10+
Rs.133.330
20+
Rs.119.190
40+
Rs.105.280
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
1800613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.160
10+
Rs.73.000
50+
Rs.61.740
100+
Rs.50.470
200+
Rs.49.470
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
1-25 of 328 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY