SMD Aluminium Electrolytic Capacitors:

5,743 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4257119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.25.270
50+
Rs.21.270
250+
Rs.16.400
500+
Rs.14.400
1000+
Rs.13.790
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
10V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
-
-
5.5mm
17mA
-40°C
85°C
-
4257112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.330
200+
Rs.52.810
500+
Rs.43.280
Min: 100 / Mult: 1
Radial Can - SMD
220µF
16V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
10mm
-
-
10.5mm
216mA
-40°C
105°C
-
4257069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.090
250+
Rs.28.520
500+
Rs.24.870
1000+
Rs.23.740
Min: 100 / Mult: 1
Radial Can - SMD
150µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
-
-
6.5mm
270mA
-55°C
105°C
-
4257073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.17.430
50+
Rs.14.910
100+
Rs.12.910
250+
Rs.11.520
500+
Rs.10.040
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
15µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
5mm
-
-
5.5mm
125mA
-55°C
105°C
-
4126945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.150.790
5+
Rs.118.430
10+
Rs.86.060
25+
Rs.80.060
50+
Rs.74.060
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
25V
-
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
12.5mm
-
-
13.5mm
1.1A
-55°C
105°C
AEC-Q200
4126954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.86.250
10+
Rs.42.490
50+
Rs.40.410
100+
Rs.38.320
200+
Rs.34.620
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
390µF
25V
0.14ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
4144523

RoHS

Each
1+
Rs.330.160
5+
Rs.277.090
10+
Rs.224.020
25+
Rs.202.270
50+
Rs.180.520
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
80V
-
1000 hours @ 150°C
Polar
160 CLA Series
± 20%
Solder
12.5mm
-
-
16mm
320mA
-55°C
150°C
AEC-Q200
4257100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.25.270
50+
Rs.21.270
100+
Rs.18.580
250+
Rs.16.400
500+
Rs.14.400
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
4.7µF
50V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
-
-
5.5mm
20mA
-40°C
85°C
-
4257119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.270
250+
Rs.16.400
500+
Rs.14.400
1000+
Rs.13.790
2000+
Rs.13.700
Min: 100 / Mult: 5
Radial Can - SMD
10µF
10V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
-
-
5.5mm
17mA
-40°C
85°C
-
4126931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.470
50+
Rs.34.370
100+
Rs.31.150
250+
Rs.27.710
500+
Rs.24.270
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
6.2mm
195mA
-55°C
105°C
AEC-Q200
4257102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.290
250+
Rs.39.870
500+
Rs.38.440
1000+
Rs.24.780
Min: 100 / Mult: 1
Radial Can - SMD
22µF
50V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
8mm
-
-
6.5mm
52mA
-40°C
85°C
-
3386169RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.730
200+
Rs.29.560
500+
Rs.26.380
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
0.16ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
4126922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.560
50+
Rs.22.940
100+
Rs.20.070
250+
Rs.18.290
500+
Rs.16.500
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
4257094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.23.530
50+
Rs.20.400
100+
Rs.17.790
250+
Rs.15.700
500+
Rs.13.790
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
-
-
5.5mm
52mA
-40°C
85°C
-
4257096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.43.580
50+
Rs.37.490
100+
Rs.32.620
250+
Rs.29.050
500+
Rs.25.400
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
8mm
-
-
6.5mm
110mA
-40°C
85°C
-
4257033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.30.510
50+
Rs.28.770
100+
Rs.26.850
250+
Rs.24.420
500+
Rs.18.590
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
-
4257059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.800
200+
Rs.32.760
500+
Rs.28.710
Min: 100 / Mult: 1
Radial Can - SMD
470µF
6.3V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
-
-
10.5mm
450mA
-55°C
105°C
-
4257102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.44.450
50+
Rs.42.710
100+
Rs.41.290
250+
Rs.39.870
500+
Rs.38.440
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
50V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
8mm
-
-
6.5mm
52mA
-40°C
85°C
-
4257075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.570
250+
Rs.14.830
500+
Rs.12.920
1000+
Rs.12.660
Min: 100 / Mult: 1
Radial Can - SMD
27µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
5.5mm
200mA
-55°C
105°C
-
3386268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.570
200+
Rs.69.020
500+
Rs.66.600
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
16V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
4257075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.22.660
50+
Rs.19.010
100+
Rs.16.570
250+
Rs.14.830
500+
Rs.12.920
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
27µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
5.5mm
200mA
-55°C
105°C
-
4257087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.19.200
50+
Rs.17.120
250+
Rs.16.520
500+
Rs.15.910
1000+
Rs.15.310
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
22µF
10V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
-
-
5.5mm
33mA
-40°C
85°C
-
4126905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.560
50+
Rs.23.810
100+
Rs.19.980
250+
Rs.18.150
500+
Rs.16.320
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
80mA
-55°C
105°C
AEC-Q200
4257059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.49.670
10+
Rs.49.590
50+
Rs.42.280
100+
Rs.36.800
200+
Rs.32.760
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
-
-
10.5mm
450mA
-55°C
105°C
-
4071297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.940
500+
Rs.18.150
1000+
Rs.16.590
2000+
Rs.13.540
4000+
Rs.13.380
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
0
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
226-250 of 5743 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY