SMD Aluminium Electrolytic Capacitors:

5,743 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4257085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.10.040
1000+
Rs.9.600
2000+
Rs.9.410
Min: 500 / Mult: 5
Radial Can - SMD
2.2µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
-
-
5.5mm
55mA
-55°C
105°C
-
4257038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.27.020
50+
Rs.23.280
100+
Rs.20.320
250+
Rs.18.060
500+
Rs.15.710
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
10V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
-
-
5.5mm
230mA
-55°C
105°C
-
1868425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.56.850
50+
Rs.30.150
100+
Rs.24.110
250+
Rs.22.470
500+
Rs.20.820
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
0
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
195mA
-55°C
105°C
AEC-Q200
9695770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.51.550
50+
Rs.27.680
100+
Rs.24.750
250+
Rs.22.570
500+
Rs.20.390
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
6.2mm
300mA
-55°C
105°C
AEC-Q200
9265775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.62.210
100+
Rs.39.110
500+
Rs.28.280
2500+
Rs.25.370
5000+
Rs.22.450
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
100µF
50V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
8mm
-
-
10.5mm
200mA
-40°C
85°C
-
1539492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.48.030
50+
Rs.23.250
250+
Rs.18.840
500+
Rs.16.050
1000+
Rs.14.650
Min: 5 / Mult: 5
Radial Can - SMD
10µF
35V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1714717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.39.200
50+
Rs.20.150
100+
Rs.18.230
250+
Rs.16.450
500+
Rs.14.660
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
6.3mm
-
-
5.8mm
35mA
-40°C
105°C
AEC-Q200
2326141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.58.380
10+
Rs.32.200
50+
Rs.30.500
100+
Rs.28.800
200+
Rs.28.230
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
380mA
-40°C
85°C
AEC-Q200
2326194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.271.940
5+
Rs.241.630
10+
Rs.211.320
25+
Rs.181.010
50+
Rs.150.680
Min: 1 / Mult: 1
Radial Can - SMD
470µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
9695648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.43.090
50+
Rs.20.030
250+
Rs.17.760
500+
Rs.13.690
1000+
Rs.12.500
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
1834267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.249.090
10+
Rs.177.750
25+
Rs.162.090
50+
Rs.146.430
100+
Rs.135.120
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
1.3ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
-
-
14mm
170mA
-55°C
105°C
-
1698651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.320
10+
Rs.21.010
100+
Rs.12.220
500+
Rs.11.700
1000+
Rs.11.170
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.34ohm
2000 hours @ 125C
Polar
MVY Series
20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2068672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.13.590
100+
Rs.12.030
500+
Rs.9.330
1000+
Rs.7.500
2000+
Rs.6.630
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
36mA
-40°C
85°C
-
2069190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.29.720
100+
Rs.25.890
500+
Rs.21.190
Min: 10 / Mult: 10
Radial Can - SMD
47µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2326104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.37.330
50+
Rs.19.750
100+
Rs.16.470
250+
Rs.14.520
500+
Rs.12.570
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
173mA
-40°C
85°C
AEC-Q200
9695737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.44.640
50+
Rs.21.070
100+
Rs.18.630
250+
Rs.16.630
500+
Rs.14.600
Min: 1 / Mult: 1
Radial Can - SMD
22µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
9696962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.23.100
50+
Rs.10.950
100+
Rs.8.820
250+
Rs.8.460
500+
Rs.8.100
Min: 1 / Mult: 1
Radial Can - SMD
10µF
25V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
28mA
-40°C
85°C
AEC-Q200
1281863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.62.720
50+
Rs.29.570
250+
Rs.26.520
500+
Rs.21.040
1000+
Rs.18.430
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
220µF
25V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
2326100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.57.510
10+
Rs.33.070
50+
Rs.31.370
100+
Rs.29.670
200+
Rs.25.940
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
580mA
-40°C
85°C
AEC-Q200
1714728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.44.790
50+
Rs.20.020
250+
Rs.17.510
500+
Rs.14.030
1000+
Rs.12.710
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
4mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
2069193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.51.930
50+
Rs.46.850
100+
Rs.41.760
Min: 10 / Mult: 10
Radial Can - SMD
100µF
35V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
600mA
-55°C
105°C
-
2326184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.46.200
50+
Rs.25.620
100+
Rs.22.860
250+
Rs.20.470
500+
Rs.18.070
Min: 1 / Mult: 1
Radial Can - SMD
10µF
100V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
50mA
-40°C
85°C
AEC-Q200
2346364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.930
50+
Rs.18.750
250+
Rs.16.660
500+
Rs.13.010
1000+
Rs.11.880
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
4mm
-
-
6.1mm
90mA
-55°C
105°C
AEC-Q200
2254448

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.36.760
15000+
Rs.32.170
30000+
Rs.26.650
Min: 3000 / Mult: 3000
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1281862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.61.850
50+
Rs.29.220
250+
Rs.26.090
500+
Rs.20.700
1000+
Rs.19.630
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
470µF
16V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
276-300 of 5743 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY