SMD Aluminium Electrolytic Capacitors:

5,745 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1281862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.61.850
50+
Rs.29.220
250+
Rs.26.090
500+
Rs.20.700
1000+
Rs.19.630
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
470µF
16V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
2069172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.45.320
50+
Rs.43.110
100+
Rs.40.890
500+
Rs.33.060
1000+
Rs.29.310
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
16V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
600mA
-55°C
105°C
-
2254415

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.22.710
15000+
Rs.22.300
30000+
Rs.21.880
Min: 3000 / Mult: 3000
Radial Can - SMD
220µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2065951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.41.760
50+
Rs.21.440
250+
Rs.19.400
500+
Rs.15.760
1000+
Rs.14.520
Min: 5 / Mult: 5
Radial Can - SMD
100µF
6.3V
0.85ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2068686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.15.600
100+
Rs.13.860
500+
Rs.10.730
Min: 10 / Mult: 10
Radial Can - SMD
10µF
50V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
5.4mm
35mA
-40°C
85°C
-
2326221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.301.850
5+
Rs.257.410
10+
Rs.212.950
25+
Rs.207.630
50+
Rs.202.280
Min: 1 / Mult: 1
Radial Can - SMD
330µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
-
-
16.5mm
917mA
-55°C
105°C
AEC-Q200
2326216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.94.180
10+
Rs.46.000
50+
Rs.43.740
100+
Rs.41.480
200+
Rs.40.660
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2254433

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.26.860
2500+
Rs.24.160
5000+
Rs.23.470
Min: 500 / Mult: 500
Radial Can - SMD
100µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
400mA
-55°C
105°C
AEC-Q200
9694510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.90.140
10+
Rs.43.290
50+
Rs.41.070
100+
Rs.38.840
200+
Rs.38.070
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
1870656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.43.450
100+
Rs.27.400
500+
Rs.19.990
2500+
Rs.15.740
5000+
Rs.14.880
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
100V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
6.6mm
50mA
-40°C
85°C
-
1973372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.72.780
10+
Rs.32.060
50+
Rs.31.330
100+
Rs.30.580
200+
Rs.29.970
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
10.2mm
110mA
-40°C
105°C
AEC-Q200
9265554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.28.600
100+
Rs.17.670
500+
Rs.13.890
2500+
Rs.10.030
5000+
Rs.8.990
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
4mm
-
-
5.2mm
16mA
-40°C
105°C
-
1712595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.63.980
50+
Rs.30.080
250+
Rs.26.880
500+
Rs.21.120
1000+
Rs.20.530
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
2326158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.38.920
50+
Rs.20.580
100+
Rs.18.500
250+
Rs.16.710
500+
Rs.14.910
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
105mA
-40°C
85°C
AEC-Q200
2068691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.29.290
100+
Rs.24.150
Min: 10 / Mult: 10
Radial Can - SMD
100µF
50V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
200mA
-40°C
85°C
-
2326098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.29.070
50+
Rs.15.450
100+
Rs.12.770
250+
Rs.11.240
500+
Rs.9.710
Min: 1 / Mult: 1
Radial Can - SMD
100µF
10V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
70mA
-40°C
85°C
AEC-Q200
2254421

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
36000+
Rs.38.750
180000+
Rs.33.910
360000+
Rs.30.560
Min: 36000 / Mult: 36000
Radial Can - SMD
470µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1244427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.111.010
50+
Rs.54.590
250+
Rs.49.040
500+
Rs.43.280
1500+
Rs.37.500
Min: 5 / Mult: 5
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
9697110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.32.870
50+
Rs.14.590
100+
Rs.12.820
250+
Rs.11.490
500+
Rs.10.150
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
35mA
-40°C
85°C
AEC-Q200
1831296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.77.510
10+
Rs.37.230
50+
Rs.35.360
100+
Rs.33.490
200+
Rs.30.140
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
5000 hours @ 105°C
Polar
TLV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
9696067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.235.100
5+
Rs.179.120
10+
Rs.123.130
25+
Rs.120.680
50+
Rs.118.210
Min: 1 / Mult: 1
Radial Can - SMD
470µF
63V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.41A
-55°C
105°C
AEC-Q200
2326205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.85.380
10+
Rs.41.350
50+
Rs.39.270
100+
Rs.37.180
200+
Rs.36.440
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2254390

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.10.470
5000+
Rs.9.430
10000+
Rs.9.080
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
9695915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.37.320
50+
Rs.19.040
100+
Rs.15.940
250+
Rs.14.700
500+
Rs.13.450
Min: 1 / Mult: 1
Radial Can - SMD
22µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.4mm
165mA
-55°C
105°C
AEC-Q200
1973308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.37.320
50+
Rs.16.550
100+
Rs.14.770
250+
Rs.13.270
500+
Rs.11.770
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
70mA
-40°C
105°C
AEC-Q200
301-325 of 5745 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY