SMD Aluminium Electrolytic Capacitors:

5,745 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2068705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.16.040
100+
Rs.14.560
500+
Rs.11.430
Min: 10 / Mult: 10
Radial Can - SMD
10µF
100V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
50mA
-40°C
85°C
-
1539512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.112.700
50+
Rs.55.480
250+
Rs.49.910
500+
Rs.36.170
1500+
Rs.34.620
Min: 5 / Mult: 5
Radial Can - SMD
100µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2471958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.168.100
10+
Rs.97.630
50+
Rs.93.720
100+
Rs.89.800
200+
Rs.88.010
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
2500 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
8mm
-
-
10mm
405mA
-55°C
105°C
AEC-Q200
2492935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.205.140
10+
Rs.111.950
50+
Rs.105.960
100+
Rs.99.960
200+
Rs.97.960
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
630mA
-55°C
105°C
AEC-Q200
2466435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.16.900
50+
Rs.14.230
100+
Rs.12.380
250+
Rs.11.040
500+
Rs.9.720
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
5mm
-
-
5.5mm
25mA
-40°C
105°C
-
2466445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.17.780
50+
Rs.15.210
250+
Rs.11.760
500+
Rs.10.250
1000+
Rs.9.800
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
1µF
50V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
-
-
5.5mm
6.2mA
-40°C
105°C
-
1539515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.96.850
10+
Rs.47.240
50+
Rs.44.940
100+
Rs.42.630
200+
Rs.41.780
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2408676

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.12.410
5000+
Rs.12.110
10000+
Rs.11.800
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2466275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.690
50+
Rs.13.600
250+
Rs.10.560
500+
Rs.9.160
1000+
Rs.8.730
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
-
-
5.5mm
80mA
-55°C
105°C
-
2254379

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
40000+
Rs.14.390
200000+
Rs.12.590
400000+
Rs.12.010
Min: 40000 / Mult: 40000
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2466279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.17.780
50+
Rs.15.480
100+
Rs.13.440
250+
Rs.11.930
500+
Rs.10.510
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
5mm
-
-
5.5mm
195mA
-55°C
105°C
-
2254449

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.25.280
2500+
Rs.20.670
5000+
Rs.19.970
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2408671

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.46.050
2500+
Rs.45.130
5000+
Rs.44.210
Min: 500 / Mult: 500
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
2466318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.18.680
50+
Rs.16.470
100+
Rs.15.220
250+
Rs.14.160
500+
Rs.13.280
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
5.5mm
240mA
-55°C
105°C
-
2471978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.307.510
5+
Rs.264.880
10+
Rs.222.250
25+
Rs.202.680
50+
Rs.183.100
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
680µF
50V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
-
-
16mm
1.035A
-55°C
105°C
AEC-Q200
1751940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.150.430
10+
Rs.75.570
50+
Rs.71.990
100+
Rs.68.400
200+
Rs.67.040
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
-
-
10.2mm
500mA
-40°C
125°C
AEC-Q200
2466436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.25.280
50+
Rs.21.620
100+
Rs.18.840
250+
Rs.16.750
500+
Rs.14.750
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
6.3mm
-
-
5.5mm
42mA
-40°C
105°C
-
2472015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.229.070
10+
Rs.163.820
50+
Rs.134.240
100+
Rs.123.800
200+
Rs.114.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
10mm
750mA
-55°C
125°C
AEC-Q200
9695826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.31.980
50+
Rs.14.860
250+
Rs.12.380
500+
Rs.9.980
1000+
Rs.9.270
Min: 5 / Mult: 5
Radial Can - SMD
10µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
1539488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.62.190
50+
Rs.29.360
100+
Rs.26.250
250+
Rs.22.880
500+
Rs.19.510
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
1539499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.49.760
50+
Rs.22.970
100+
Rs.20.480
250+
Rs.18.310
500+
Rs.16.130
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
0.26ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
1539508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.55.730
250+
Rs.50.050
1000+
Rs.44.710
5000+
Rs.39.360
9000+
Rs.34.010
Min: 10 / Mult: 10
Radial Can - SMD
470µF
16V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2471973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.186.570
10+
Rs.132.440
50+
Rs.109.370
100+
Rs.102.270
200+
Rs.93.710
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
630mA
-55°C
105°C
AEC-Q200
2408641

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.17.640
4500+
Rs.16.620
9000+
Rs.15.600
Min: 900 / Mult: 900
Radial Can - SMD
100µF
25V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2472023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.218.660
10+
Rs.162.980
25+
Rs.146.450
50+
Rs.129.920
100+
Rs.119.480
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
50V
-
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12mm
700mA
-55°C
125°C
AEC-Q200
351-375 of 5745 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY