SMD Aluminium Electrolytic Capacitors:

5,745 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3388690

RoHS

CORNELL DUBILIER
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.46.150
10+
Rs.23.800
100+
Rs.21.360
500+
Rs.17.620
1000+
Rs.15.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3335468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.17.020
5000+
Rs.15.720
10000+
Rs.15.190
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
3299620

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.12.040
5000+
Rs.9.690
10000+
Rs.9.340
Min: 1000 / Mult: 1000
Radial Can - SMD
22µF
35V
-
3000 hours @ 105°C
Polar
0
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
3265785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.195.080
10+
Rs.113.300
50+
Rs.108.520
100+
Rs.103.730
200+
Rs.95.470
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
100V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10.5mm
240mA
-40°C
105°C
AEC-Q200
3265792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.184.730
10+
Rs.127.310
25+
Rs.117.740
50+
Rs.108.170
100+
Rs.99.470
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
100V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
12.5mm
270mA
-40°C
105°C
AEC-Q200
3265786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.306.640
5+
Rs.264.450
10+
Rs.222.250
25+
Rs.202.680
50+
Rs.183.100
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
-
-
17.5mm
1.35A
-55°C
105°C
AEC-Q200
3919580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.160
10+
Rs.13.190
100+
Rs.11.710
500+
Rs.8.930
1000+
Rs.8.150
More Pricing...
Min: 1 / Mult: 1
-
-
50V
-
-
-
0
± 20%
-
5mm
-
-
-
27mA
-
-
-
1973305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.34.180
50+
Rs.15.220
100+
Rs.13.600
250+
Rs.12.220
500+
Rs.10.820
Min: 1 / Mult: 1
Radial Can - SMD
47µF
16V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
39mA
-40°C
105°C
AEC-Q200
2079248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.107.170
10+
Rs.56.710
50+
Rs.53.270
100+
Rs.49.830
200+
Rs.48.840
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.3ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
270mA
-40°C
125°C
AEC-Q200
2068693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.41.490
100+
Rs.36.270
500+
Rs.25.740
1000+
Rs.22.870
2000+
Rs.22.000
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
50V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
300mA
-40°C
85°C
-
1870605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.34.080
100+
Rs.21.070
500+
Rs.13.650
2500+
Rs.10.730
5000+
Rs.10.370
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
16V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
7.7mm
150mA
-40°C
85°C
-
1850092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.69.580
10+
Rs.41.240
50+
Rs.39.130
100+
Rs.37.010
200+
Rs.36.280
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1850130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.119.590
50+
Rs.64.710
250+
Rs.57.860
500+
Rs.50.560
1500+
Rs.43.240
Min: 5 / Mult: 5
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
200mA
-55°C
105°C
AEC-Q200
1244378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.87.090
10+
Rs.42.270
50+
Rs.40.280
100+
Rs.38.290
200+
Rs.37.530
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1714704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.37.320
50+
Rs.18.680
100+
Rs.14.430
250+
Rs.13.680
500+
Rs.12.920
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
5mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
2326372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.272.450
5+
Rs.239.790
10+
Rs.207.100
25+
Rs.174.440
50+
Rs.141.750
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.8A
-55°C
105°C
AEC-Q200
1850117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.33.080
100+
Rs.29.400
500+
Rs.23.080
2500+
Rs.19.990
5500+
Rs.16.880
Min: 10 / Mult: 10
Radial Can - SMD
10µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
165mA
-55°C
105°C
AEC-Q200
9694501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.53.330
50+
Rs.24.930
100+
Rs.22.540
250+
Rs.20.630
500+
Rs.18.720
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
230mA
-40°C
105°C
AEC-Q200
1868424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.47.080
50+
Rs.24.630
100+
Rs.22.230
250+
Rs.20.190
500+
Rs.18.150
Min: 1 / Mult: 1
Radial Can - SMD
22µF
50V
0.88ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
165mA
-55°C
105°C
AEC-Q200
1850123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.410
200+
Rs.42.540
Min: 100 / Mult: 1
Radial Can - SMD
150µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1712593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.86.160
50+
Rs.58.830
250+
Rs.42.770
500+
Rs.35.490
1000+
Rs.33.010
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
470µF
25V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
10mm
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
1714716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.33.100
50+
Rs.17.620
100+
Rs.14.480
250+
Rs.13.180
500+
Rs.11.870
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
4.7µF
50V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
5mm
-
-
5.8mm
23mA
-40°C
105°C
AEC-Q200
1850126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.52.980
100+
Rs.38.160
500+
Rs.31.510
1000+
Rs.29.200
2500+
Rs.26.720
Min: 10 / Mult: 10
Radial Can - SMD
68µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
250mA
-55°C
105°C
AEC-Q200
2357342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.51.340
100+
Rs.46.640
500+
Rs.38.670
1000+
Rs.38.030
2500+
Rs.37.390
Min: 10 / Mult: 10
Radial Can - SMD
220µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
500mA
-40°C
105°C
AEC-Q200
9695753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.39.100
50+
Rs.19.410
100+
Rs.17.180
250+
Rs.15.320
500+
Rs.13.460
Min: 1 / Mult: 1
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
401-425 of 5745 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY