SMD Aluminium Electrolytic Capacitors:

5,745 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2326148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.60.980
10+
Rs.41.490
50+
Rs.35.620
100+
Rs.29.750
200+
Rs.29.160
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
200mA
-40°C
85°C
AEC-Q200
2326181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.39.200
50+
Rs.20.760
100+
Rs.18.670
250+
Rs.16.980
500+
Rs.15.280
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
165mA
-40°C
85°C
AEC-Q200
2254474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.69.730
50+
Rs.45.900
100+
Rs.41.890
250+
Rs.41.160
500+
Rs.40.420
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
0.3ohm
2000 hours @ 125°C
Polar
TQ Series
± 20%
Solder
6.3mm
-
-
7.7mm
197mA
-40°C
125°C
AEC-Q200
2068669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.38.700
100+
Rs.34.780
Min: 10 / Mult: 10
Radial Can - SMD
470µF
25V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
380mA
-40°C
85°C
-
1868418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.84.380
50+
Rs.40.630
100+
Rs.36.460
250+
Rs.35.740
500+
Rs.35.010
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
1714749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.96.700
10+
Rs.52.850
50+
Rs.50.630
100+
Rs.48.410
200+
Rs.47.450
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
9695729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.32.640
50+
Rs.17.550
250+
Rs.16.110
500+
Rs.13.800
1000+
Rs.12.600
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
2326171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.37.460
50+
Rs.19.980
100+
Rs.17.710
250+
Rs.15.540
500+
Rs.13.360
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
132mA
-40°C
85°C
AEC-Q200
1850110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.87.070
50+
Rs.42.790
250+
Rs.38.530
500+
Rs.31.610
1500+
Rs.28.070
Min: 5 / Mult: 5
Radial Can - SMD
100µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1712591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.850
100+
Rs.18.590
500+
Rs.15.720
1000+
Rs.14.070
2250+
Rs.13.990
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
10V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
8mm
300mA
-55°C
105°C
AEC-Q200
1714695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.49.750
50+
Rs.23.490
100+
Rs.21.000
250+
Rs.18.120
500+
Rs.15.230
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
6.3mm
-
-
7.7mm
81mA
-40°C
105°C
AEC-Q200
1714755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.34.850
50+
Rs.17.880
100+
Rs.15.880
250+
Rs.14.360
500+
Rs.12.830
Min: 1 / Mult: 1
Radial Can - SMD
4.7µF
50V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
5mm
-
-
5.8mm
21mA
-40°C
105°C
AEC-Q200
2068646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.23.280
100+
Rs.20.760
500+
Rs.16.320
1000+
Rs.15.280
2000+
Rs.14.540
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
10V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
330mA
-40°C
85°C
-
2254428

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.26.860
2500+
Rs.23.210
5000+
Rs.21.730
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2254454

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.13.010
50000+
Rs.11.440
100000+
Rs.11.400
Min: 10000 / Mult: 10000
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1850124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.110.680
50+
Rs.65.690
250+
Rs.59.860
500+
Rs.50.480
1500+
Rs.45.030
Min: 5 / Mult: 5
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2068657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.31.110
100+
Rs.27.890
Min: 10 / Mult: 10
Radial Can - SMD
470µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
350mA
-40°C
85°C
-
2069187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.19.080
100+
Rs.16.910
500+
Rs.13.260
Min: 10 / Mult: 10
Radial Can - SMD
10µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
1831295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.70.600
50+
Rs.33.620
250+
Rs.30.140
500+
Rs.30.090
1000+
Rs.30.040
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
220µF
25V
-
5000 hours @ 105°C
Polar
TLV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
9694404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.44.680
100+
Rs.40.040
500+
Rs.31.680
2500+
Rs.27.980
4000+
Rs.24.280
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
150mA
-40°C
105°C
AEC-Q200
1868422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.44.430
50+
Rs.20.470
250+
Rs.18.240
500+
Rs.14.340
1000+
Rs.13.100
Min: 5 / Mult: 5
Radial Can - SMD
10µF
50V
2.3ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
4mm
-
-
5.8mm
85mA
-55°C
105°C
AEC-Q200
1244426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.41.680
100+
Rs.37.420
500+
Rs.26.630
1000+
Rs.26.110
2500+
Rs.25.410
Min: 10 / Mult: 10
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1831297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.82.750
10+
Rs.39.860
50+
Rs.37.860
100+
Rs.35.850
200+
Rs.32.330
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
-
5000 hours @ 105°C
Polar
TLV Series
± 20%
Solder
10mm
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
2069183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.45.330
50+
Rs.43.110
100+
Rs.40.890
500+
Rs.33.060
1000+
Rs.29.320
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
25V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
600mA
-55°C
105°C
-
1831293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.75.780
50+
Rs.36.280
250+
Rs.32.540
500+
Rs.26.100
1000+
Rs.23.060
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
470µF
16V
-
5000 hours @ 105°C
Polar
TLV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
426-450 of 5745 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY