SMD Aluminium Electrolytic Capacitors:

5,745 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1973315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.60.380
10+
Rs.29.130
50+
Rs.29.100
100+
Rs.29.060
200+
Rs.24.840
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
-
-
10.2mm
340mA
-40°C
105°C
AEC-Q200
1834208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.170.740
10+
Rs.117.670
50+
Rs.102.880
100+
Rs.88.960
200+
Rs.87.190
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
8mm
-
-
10mm
180mA
-55°C
125°C
AEC-Q200
2326123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.59.250
10+
Rs.31.760
50+
Rs.30.020
100+
Rs.28.280
200+
Rs.27.720
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
420mA
-40°C
85°C
AEC-Q200
1850134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.185.140
5+
Rs.144.760
10+
Rs.104.370
25+
Rs.102.290
50+
Rs.100.200
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
1.1A
-55°C
105°C
AEC-Q200
1714713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.30.490
50+
Rs.15.260
250+
Rs.13.610
500+
Rs.10.820
1000+
Rs.10.040
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
2.2µF
50V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
4mm
-
-
5.8mm
16mA
-40°C
105°C
AEC-Q200
1834222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.277.830
10+
Rs.191.700
25+
Rs.172.130
50+
Rs.152.550
100+
Rs.139.500
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
-
-
13mm
750mA
-55°C
125°C
AEC-Q200
2254367

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.28.980
2500+
Rs.25.420
5000+
Rs.24.630
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1244352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.41.800
50+
Rs.21.450
100+
Rs.19.450
250+
Rs.17.670
500+
Rs.15.880
Min: 1 / Mult: 1
Radial Can - SMD
47µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
6.3mm
-
-
5.4mm
140mA
-40°C
105°C
AEC-Q200
2326114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.380
100+
Rs.18.250
500+
Rs.13.630
2500+
Rs.13.100
4500+
Rs.12.570
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
162mA
-40°C
85°C
AEC-Q200
2068682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.120
100+
Rs.10.730
500+
Rs.8.210
1000+
Rs.7.250
Min: 10 / Mult: 10
Radial Can - SMD
1µF
50V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
4mm
4.3mm
4.3mm
5.4mm
10mA
-40°C
85°C
-
1870621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.21.060
100+
Rs.13.030
500+
Rs.10.260
2500+
Rs.7.400
5000+
Rs.6.640
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
35V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
5mm
-
-
5.3mm
29mA
-40°C
85°C
-
2065965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.95.060
10+
Rs.47.590
50+
Rs.45.550
100+
Rs.43.510
200+
Rs.42.640
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1244406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.36.540
100+
Rs.32.510
500+
Rs.25.700
2500+
Rs.17.770
5000+
Rs.17.420
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2357341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.96.020
50+
Rs.46.670
250+
Rs.42.400
500+
Rs.39.900
1500+
Rs.37.390
Min: 5 / Mult: 5
Radial Can - SMD
100µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
500mA
-40°C
105°C
AEC-Q200
1714707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.80.870
10+
Rs.43.520
50+
Rs.40.060
100+
Rs.36.590
200+
Rs.35.860
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
5000 hours @ 105°C
Polar
HC Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
1868426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.750
250+
Rs.32.470
500+
Rs.29.190
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
9696105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.500
500+
Rs.47.260
1000+
Rs.43.410
2000+
Rs.42.540
Min: 100 / Mult: 10
Radial Can - SMD
47µF
80V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
200mA
-55°C
105°C
AEC-Q200
2326233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.000
10+
Rs.37.070
50+
Rs.33.250
100+
Rs.29.420
200+
Rs.26.640
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
10.2mm
110mA
-40°C
105°C
AEC-Q200
1712590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.240
500+
Rs.17.040
1000+
Rs.15.840
2250+
Rs.14.640
4500+
Rs.13.440
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
8mm
300mA
-55°C
105°C
AEC-Q200
1714721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.77.540
10+
Rs.39.780
50+
Rs.37.090
100+
Rs.34.390
200+
Rs.33.710
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
HC Series
± 20%
Solder
10mm
-
-
10.2mm
160mA
-40°C
105°C
AEC-Q200
1714767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.69.320
10+
Rs.40.750
50+
Rs.38.540
100+
Rs.36.320
200+
Rs.35.600
Min: 1 / Mult: 1
Radial Can - SMD
10µF
100V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
-
-
10.2mm
55mA
-40°C
105°C
AEC-Q200
9696857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.30.820
50+
Rs.15.530
250+
Rs.13.900
500+
Rs.11.120
1000+
Rs.10.200
Min: 5 / Mult: 5
Radial Can - SMD
1µF
50V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
-
-
5.8mm
10mA
-40°C
105°C
AEC-Q200
1868428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.910
200+
Rs.44.020
400+
Rs.41.830
1000+
Rs.39.620
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
2254445

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.35.560
2500+
Rs.31.120
5000+
Rs.25.780
Min: 500 / Mult: 500
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
9696938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.30.640
50+
Rs.13.490
100+
Rs.11.820
250+
Rs.10.570
500+
Rs.9.310
Min: 1 / Mult: 1
Radial Can - SMD
22µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
39mA
-40°C
85°C
AEC-Q200
451-475 of 5745 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY