SMD Aluminium Electrolytic Capacitors:

5,745 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1870692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.55.790
100+
Rs.45.610
500+
Rs.38.550
2500+
Rs.33.510
5000+
Rs.30.180
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
100µF
35V
-
1000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
8mm
-
-
10.5mm
160mA
-40°C
105°C
-
1714756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.42.650
50+
Rs.19.310
100+
Rs.19.130
250+
Rs.17.320
500+
Rs.15.500
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
6.3mm
-
-
5.8mm
33mA
-40°C
105°C
AEC-Q200
2079236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.255.200
5+
Rs.212.990
10+
Rs.170.770
25+
Rs.153.260
50+
Rs.135.740
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
80V
0.3ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
16mm
-
-
16.5mm
350mA
-40°C
125°C
AEC-Q200
1870629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.61.710
100+
Rs.38.850
500+
Rs.28.400
2500+
Rs.22.320
5000+
Rs.21.100
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
35V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
8mm
-
-
10.5mm
270mA
-40°C
85°C
-
1870589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.25.930
100+
Rs.16.080
500+
Rs.12.550
2500+
Rs.9.150
5000+
Rs.8.170
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
10V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
6.6mm
52mA
-40°C
85°C
-
2065958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.179.170
50+
Rs.90.940
250+
Rs.82.490
500+
Rs.61.150
1500+
Rs.58.580
Min: 5 / Mult: 5
Radial Can - SMD
2200µF
6.3V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2326175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.65.330
10+
Rs.32.100
50+
Rs.30.400
100+
Rs.28.700
200+
Rs.28.130
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
200mA
-40°C
85°C
AEC-Q200
2466338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.29.340
50+
Rs.25.260
100+
Rs.22.070
250+
Rs.19.580
500+
Rs.17.180
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
7.7mm
230mA
-55°C
105°C
-
2507734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.48.770
50+
Rs.25.540
100+
Rs.22.760
250+
Rs.20.670
500+
Rs.18.580
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
82µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2466332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.18.300
50+
Rs.15.780
100+
Rs.13.780
250+
Rs.12.300
500+
Rs.10.730
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
6.8µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
5mm
-
-
5.5mm
75mA
-55°C
105°C
-
2408662

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.18.430
5000+
Rs.17.340
10000+
Rs.16.550
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
2466357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.560
50+
Rs.13.860
250+
Rs.10.820
500+
Rs.9.430
1000+
Rs.8.900
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
10V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
-
-
5.5mm
23mA
-40°C
85°C
-
2466334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.23.530
50+
Rs.19.700
100+
Rs.17.090
250+
Rs.15.270
500+
Rs.13.270
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
15µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
5.5mm
140mA
-55°C
105°C
-
2471984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.100.560
200+
Rs.92.360
500+
Rs.81.300
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
670mA
-55°C
105°C
AEC-Q200
2535780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.181.200
10+
Rs.93.330
50+
Rs.82.890
100+
Rs.72.450
200+
Rs.71.020
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
25V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
-
-
13.5mm
950mA
-40°C
105°C
-
2471959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.162.600
10+
Rs.105.810
50+
Rs.98.270
100+
Rs.90.720
200+
Rs.88.910
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
490mA
-55°C
105°C
AEC-Q200
1973301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.27.290
50+
Rs.13.800
250+
Rs.11.860
500+
Rs.9.650
1000+
Rs.9.050
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
28mA
-40°C
105°C
AEC-Q200
2472022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.201.250
10+
Rs.145.570
25+
Rs.138.610
50+
Rs.131.650
100+
Rs.115.990
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12mm
700mA
-55°C
125°C
AEC-Q200
9695613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.73.790
10+
Rs.39.560
50+
Rs.37.840
100+
Rs.36.110
200+
Rs.35.390
Min: 1 / Mult: 1
Radial Can - SMD
330µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2254321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.51.390
50+
Rs.27.810
100+
Rs.26.070
250+
Rs.23.640
500+
Rs.21.200
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.50.520
50+
Rs.30.680
100+
Rs.23.720
250+
Rs.21.550
500+
Rs.19.370
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
0.36ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2065951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.440
250+
Rs.19.400
500+
Rs.15.760
1000+
Rs.14.520
Min: 100 / Mult: 5
Radial Can - SMD
100µF
6.3V
0.85ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2472021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.230.820
10+
Rs.162.960
50+
Rs.144.690
100+
Rs.122.940
200+
Rs.120.490
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
10mm
600mA
-55°C
125°C
AEC-Q200
2466173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.62.740
10+
Rs.61.610
50+
Rs.52.650
100+
Rs.45.780
200+
Rs.40.690
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
8mm
-
-
10.5mm
500mA
-55°C
105°C
-
2408631

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.26.360
2500+
Rs.24.180
5000+
Rs.23.570
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
476-500 of 5745 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY