SMD Aluminium Electrolytic Capacitors:

5,745 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2326217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.220.500
5+
Rs.183.530
10+
Rs.146.550
25+
Rs.131.330
50+
Rs.116.100
Min: 1 / Mult: 1
Radial Can - SMD
100µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
793mA
-55°C
105°C
AEC-Q200
2326146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.31.350
50+
Rs.15.690
100+
Rs.13.950
250+
Rs.12.610
500+
Rs.11.260
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
27mA
-40°C
85°C
AEC-Q200
1714731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.85.370
10+
Rs.46.310
50+
Rs.42.920
100+
Rs.39.520
200+
Rs.35.260
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
-
-
10.2mm
130mA
-40°C
105°C
AEC-Q200
1870603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.24.460
100+
Rs.15.110
500+
Rs.11.860
2500+
Rs.8.560
5000+
Rs.7.700
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
6.6mm
86mA
-40°C
85°C
-
2079263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.107.570
10+
Rs.68.890
50+
Rs.58.240
100+
Rs.47.590
200+
Rs.47.020
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
0.8ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
150mA
-40°C
125°C
AEC-Q200
1281864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.74.020
50+
Rs.35.130
250+
Rs.31.560
500+
Rs.23.030
1000+
Rs.22.570
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
10mm
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
1850096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.30.100
500+
Rs.20.990
2500+
Rs.19.720
10000+
Rs.18.440
20000+
Rs.17.160
Min: 10 / Mult: 10
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1973362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.33.580
50+
Rs.16.500
100+
Rs.14.500
250+
Rs.13.300
500+
Rs.12.090
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
35mA
-40°C
105°C
AEC-Q200
9694579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.52.440
50+
Rs.32.260
100+
Rs.27.880
250+
Rs.25.980
500+
Rs.24.070
Min: 1 / Mult: 1
Radial Can - SMD
22µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
120mA
-40°C
105°C
AEC-Q200
2346386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.660
100+
Rs.18.400
500+
Rs.13.350
1000+
Rs.12.220
2250+
Rs.11.980
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
8mm
195mA
-55°C
105°C
AEC-Q200
1973321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.17.190
100+
Rs.14.600
500+
Rs.11.880
1000+
Rs.10.700
2000+
Rs.10.380
Min: 10 / Mult: 10
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
28mA
-40°C
105°C
AEC-Q200
1244353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.60.980
50+
Rs.29.480
100+
Rs.26.700
250+
Rs.24.310
500+
Rs.21.920
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
230mA
-40°C
105°C
AEC-Q200
1244366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.130.950
50+
Rs.64.190
250+
Rs.57.890
500+
Rs.40.610
1500+
Rs.39.260
Min: 5 / Mult: 5
Radial Can - SMD
470µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1244424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.250
500+
Rs.18.160
2500+
Rs.13.290
5000+
Rs.13.030
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2065974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.127.930
10+
Rs.71.670
50+
Rs.66.570
100+
Rs.61.470
200+
Rs.60.250
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2065972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.79.050
50+
Rs.38.680
100+
Rs.34.780
250+
Rs.29.280
500+
Rs.23.770
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
9696849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.31.990
50+
Rs.14.960
100+
Rs.13.260
250+
Rs.11.620
500+
Rs.9.980
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
9265732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.21.060
100+
Rs.13.030
500+
Rs.10.270
2500+
Rs.7.420
5000+
Rs.6.670
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
1µF
50V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
4mm
-
-
5.2mm
8.4mA
-40°C
85°C
-
2065962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.78.390
50+
Rs.39.060
100+
Rs.35.060
250+
Rs.31.970
500+
Rs.28.880
Min: 1 / Mult: 1
Radial Can - SMD
330µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
1850096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.30.100
500+
Rs.20.990
2500+
Rs.19.720
10000+
Rs.18.440
20000+
Rs.17.160
Min: 100 / Mult: 1
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2326154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.73.170
10+
Rs.35.670
50+
Rs.33.850
100+
Rs.32.020
200+
Rs.27.150
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
300mA
-40°C
85°C
AEC-Q200
2254403

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
36000+
Rs.28.940
180000+
Rs.25.330
360000+
Rs.21.430
Min: 36000 / Mult: 36000
Radial Can - SMD
470µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1244424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.24.460
100+
Rs.22.250
500+
Rs.18.160
2500+
Rs.13.290
5000+
Rs.13.030
Min: 10 / Mult: 10
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1870675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.27.760
100+
Rs.17.060
500+
Rs.13.410
2500+
Rs.9.720
5000+
Rs.8.730
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
16V
-
1000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
5mm
-
-
5.2mm
28mA
-40°C
105°C
-
2326199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.88.840
10+
Rs.48.550
50+
Rs.46.210
100+
Rs.43.860
200+
Rs.42.990
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
501-525 of 5745 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY