SMD Aluminium Electrolytic Capacitors:

5,743 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2326386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.180.670
5+
Rs.142.060
10+
Rs.103.450
25+
Rs.101.390
50+
Rs.99.310
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.23ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
12.5mm
-
-
13.5mm
600mA
-40°C
125°C
AEC-Q200
2069188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.19.080
100+
Rs.16.910
500+
Rs.13.260
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
1973374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.73.540
10+
Rs.39.140
50+
Rs.37.100
100+
Rs.35.050
200+
Rs.34.350
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
-
-
10.2mm
150mA
-40°C
105°C
AEC-Q200
9694595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.63.510
10+
Rs.36.150
50+
Rs.34.530
100+
Rs.32.900
200+
Rs.32.240
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
500mA
-40°C
105°C
AEC-Q200
1539476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.25.350
100+
Rs.21.890
500+
Rs.17.900
2500+
Rs.15.430
5000+
Rs.13.440
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
0.26ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
1539510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.41.340
100+
Rs.35.250
500+
Rs.27.590
1000+
Rs.27.070
2000+
Rs.26.530
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2466321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.27.570
50+
Rs.23.750
100+
Rs.20.650
250+
Rs.17.900
500+
Rs.16.970
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
-
2466500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.23.050
50+
Rs.19.510
250+
Rs.15.080
500+
Rs.13.270
1000+
Rs.12.530
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
0.47µF
50V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
-
-
5.5mm
4mA
-40°C
85°C
-
2408619

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.29.630
25000+
Rs.25.930
50000+
Rs.22.430
Min: 5000 / Mult: 5000
Radial Can - SMD
100µF
25V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
6.2mm
500mA
-55°C
105°C
AEC-Q200
1539455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.45.210
100+
Rs.40.520
500+
Rs.26.060
2500+
Rs.24.110
4500+
Rs.22.160
Min: 10 / Mult: 10
Radial Can - SMD
330µF
6.3V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2408623

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.18.690
5000+
Rs.16.360
10000+
Rs.13.550
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
0.26ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
2466294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.010
50+
Rs.13.880
250+
Rs.10.780
500+
Rs.9.350
1000+
Rs.8.910
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
-
-
5.5mm
85mA
-55°C
105°C
-
2535777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.25.300
100+
Rs.22.510
500+
Rs.16.070
1000+
Rs.15.700
2250+
Rs.15.530
Min: 10 / Mult: 10
Radial Can
100µF
25V
0.7ohm
6000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
6.3mm
-
-
8mm
230mA
-40°C
105°C
-
2408629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.40.340
2500+
Rs.35.290
5000+
Rs.29.950
Min: 500 / Mult: 500
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2408627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.41.400
2500+
Rs.36.230
5000+
Rs.34.890
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
1539494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.47.090
50+
Rs.22.240
100+
Rs.19.840
250+
Rs.17.720
500+
Rs.15.590
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2466227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.690
50+
Rs.13.170
250+
Rs.10.210
500+
Rs.8.900
1000+
Rs.8.560
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
2.2µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
4mm
-
-
5.5mm
60mA
-55°C
105°C
-
2466472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.23.530
50+
Rs.20.400
250+
Rs.15.700
500+
Rs.13.790
1000+
Rs.13.090
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
3.3µF
16V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
-
-
5.5mm
12mA
-40°C
85°C
-
2254418

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.34.690
25000+
Rs.30.360
50000+
Rs.26.310
Min: 5000 / Mult: 5000
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1539513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.93.560
10+
Rs.46.580
50+
Rs.44.280
100+
Rs.41.990
200+
Rs.41.150
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2466431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.56.640
10+
Rs.56.300
50+
Rs.48.030
100+
Rs.41.940
200+
Rs.37.240
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
8mm
-
-
10.5mm
116mA
-40°C
105°C
-
2408658

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.22.800
50000+
Rs.19.950
100000+
Rs.16.890
Min: 10000 / Mult: 10000
Radial Can - SMD
220µF
10V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
2408677

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.42.460
2500+
Rs.42.380
5000+
Rs.42.300
Min: 500 / Mult: 500
Radial Can - SMD
560µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2254322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.070
250+
Rs.22.250
500+
Rs.18.420
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2079224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.144.130
Min: 100 / Mult: 1
Radial Can - SMD
330µF
100V
0.287ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
18mm
-
-
16.5mm
400mA
-40°C
125°C
AEC-Q200
526-550 of 5743 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY