SMD Aluminium Electrolytic Capacitors:

37 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3126815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.174.280
10+
Rs.110.770
50+
Rs.100.770
100+
Rs.90.760
200+
Rs.80.370
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
1.19A
-55°C
105°C
AEC-Q200
2535780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.181.200
10+
Rs.93.330
50+
Rs.82.890
100+
Rs.72.450
200+
Rs.71.020
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
25V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
950mA
-40°C
105°C
-
2766970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.134.180
10+
Rs.75.080
50+
Rs.71.840
100+
Rs.68.600
200+
Rs.67.230
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2808012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.175.430
5+
Rs.153.780
10+
Rs.132.120
25+
Rs.110.460
50+
Rs.88.790
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
2326201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.201.200
5+
Rs.151.460
10+
Rs.101.710
25+
Rs.99.680
50+
Rs.97.640
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
1831298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.163.840
10+
Rs.83.540
50+
Rs.79.920
100+
Rs.76.300
200+
Rs.72.680
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
TLV Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
2466212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.161.210
5+
Rs.160.920
10+
Rs.160.630
25+
Rs.160.340
50+
Rs.137.720
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
12.5mm
14mm
1.15A
-55°C
105°C
-
2805855

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
Rs.87.040
1000+
Rs.76.160
2000+
Rs.63.360
Min: 200 / Mult: 200
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
1831298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.300
200+
Rs.72.680
600+
Rs.69.140
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
TLV Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
2326201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.97.640
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
2471968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.149.080
200+
Rs.117.760
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
16mm
1.007A
-55°C
105°C
AEC-Q200
2471968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.273.490
5+
Rs.229.990
10+
Rs.186.490
25+
Rs.167.790
50+
Rs.149.080
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
16mm
1.007A
-55°C
105°C
AEC-Q200
2466212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.137.720
200+
Rs.118.580
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
12.5mm
14mm
1.15A
-55°C
105°C
-
2535780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.450
200+
Rs.71.020
600+
Rs.69.580
Min: 100 / Mult: 1
Radial Can
1000µF
25V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
950mA
-40°C
105°C
-
2808012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.88.790
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
2766970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.600
200+
Rs.67.230
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2629565

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
Rs.95.720
1000+
Rs.83.750
2000+
Rs.69.390
Min: 200 / Mult: 200
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
3126815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.760
200+
Rs.80.370
500+
Rs.70.350
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
1.19A
-55°C
105°C
AEC-Q200
3254378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.140.300
5+
Rs.109.680
10+
Rs.79.060
25+
Rs.73.520
50+
Rs.67.980
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
12.5mm
13.5mm
580mA
-55°C
105°C
AEC-Q200
3254378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.980
200+
Rs.62.440
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
12.5mm
13.5mm
580mA
-55°C
105°C
AEC-Q200
4257076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.123.800
200+
Rs.109.880
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
12.5mm
14mm
1.1A
-55°C
105°C
-
4257076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.144.680
5+
Rs.139.460
10+
Rs.134.240
25+
Rs.129.020
50+
Rs.123.800
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
12.5mm
14mm
1.1A
-55°C
105°C
-
4079922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.203.700
10+
Rs.155.850
25+
Rs.146.720
50+
Rs.137.580
100+
Rs.118.440
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
AEA Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
-
4079922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.118.440
250+
Rs.68.150
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
AEA Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
-
3254438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.264.090
5+
Rs.226.680
10+
Rs.189.270
25+
Rs.172.740
50+
Rs.156.210
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.075ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
125°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY