SMD Aluminium Electrolytic Capacitors:

69 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9696962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.23.100
50+
Rs.10.950
100+
Rs.8.820
250+
Rs.8.460
500+
Rs.8.100
Min: 1 / Mult: 1
Radial Can - SMD
10µF
25V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
28mA
-40°C
85°C
AEC-Q200
2611369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.17.400
50+
Rs.9.820
100+
Rs.8.710
250+
Rs.6.990
500+
Rs.6.180
Min: 1 / Mult: 1
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
-
-
5.4mm
20mA
-55°C
105°C
-
2611368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.330
50+
Rs.8.620
250+
Rs.6.120
500+
Rs.5.420
1000+
Rs.4.790
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
-
-
5.4mm
20mA
-55°C
105°C
-
9695729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.38.990
50+
Rs.20.040
250+
Rs.14.260
500+
Rs.13.380
1000+
Rs.12.500
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
2326229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.28.560
50+
Rs.14.070
250+
Rs.9.040
500+
Rs.8.290
1000+
Rs.7.530
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
1973321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.17.190
100+
Rs.14.600
500+
Rs.11.880
1000+
Rs.10.700
2000+
Rs.10.380
Min: 10 / Mult: 10
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
28mA
-40°C
105°C
AEC-Q200
2466294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.010
50+
Rs.13.880
250+
Rs.10.780
500+
Rs.9.350
1000+
Rs.8.910
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
-
-
5.5mm
85mA
-55°C
105°C
-
1244410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.17.260
250+
Rs.15.400
1000+
Rs.11.410
5000+
Rs.10.460
10000+
Rs.9.510
Min: 10 / Mult: 10
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
1870682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.17.750
100+
Rs.15.130
500+
Rs.12.810
2500+
Rs.10.980
5000+
Rs.10.670
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
5mm
-
-
5.2mm
22mA
-40°C
105°C
-
1870611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.21.060
100+
Rs.13.030
500+
Rs.10.260
2500+
Rs.7.400
5000+
Rs.6.640
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
25V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
5mm
-
-
5.3mm
27mA
-40°C
85°C
-
2610880

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.3.620
5000+
Rs.3.140
10000+
Rs.3.130
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
-
-
5.4mm
20mA
-55°C
105°C
-
2807996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.25.260
50+
Rs.13.340
250+
Rs.8.550
500+
Rs.7.990
1000+
Rs.7.420
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
85°C
AEC-Q200
9695729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.040
250+
Rs.14.260
500+
Rs.13.380
1000+
Rs.12.500
Min: 100 / Mult: 5
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
1539481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.190
250+
Rs.16.560
1000+
Rs.13.010
5000+
Rs.10.520
10000+
Rs.10.310
Min: 10 / Mult: 10
Radial Can - SMD
10µF
25V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
9696962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.8.820
250+
Rs.8.460
500+
Rs.8.100
Min: 100 / Mult: 1
Radial Can - SMD
10µF
25V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
28mA
-40°C
85°C
AEC-Q200
2466427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.230
50+
Rs.18.770
250+
Rs.14.510
500+
Rs.12.730
1000+
Rs.12.110
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
-
-
5.5mm
23mA
-40°C
105°C
-
3254272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.30.810
50+
Rs.13.840
100+
Rs.9.410
250+
Rs.8.720
500+
Rs.8.230
Min: 1 / Mult: 1
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
28mA
-40°C
105°C
AEC-Q200
2068660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.550
100+
Rs.9.680
500+
Rs.7.850
1000+
Rs.7.070
2000+
Rs.5.590
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
25V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
4mm
4.3mm
4.3mm
5.4mm
24mA
-40°C
85°C
-
2254407

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.12.250
10000+
Rs.10.720
20000+
Rs.8.880
Min: 2000 / Mult: 2000
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
1714735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.37.460
50+
Rs.19.360
100+
Rs.16.400
250+
Rs.14.970
500+
Rs.13.530
Min: 1 / Mult: 1
Radial Can - SMD
10µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
5mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
2326229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.070
250+
Rs.9.040
500+
Rs.8.290
1000+
Rs.7.530
2000+
Rs.7.430
Min: 100 / Mult: 5
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
1244410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.17.260
250+
Rs.15.400
1000+
Rs.11.410
5000+
Rs.10.460
10000+
Rs.9.510
Min: 100 / Mult: 1
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
1973318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.27.640
50+
Rs.14.240
250+
Rs.12.160
500+
Rs.9.900
1000+
Rs.9.200
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
1973318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.240
250+
Rs.12.160
500+
Rs.9.900
1000+
Rs.9.200
Min: 100 / Mult: 5
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
1714735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.400
250+
Rs.14.970
500+
Rs.13.530
Min: 100 / Mult: 1
Radial Can - SMD
10µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
5mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY