10µF 16V SMD Aluminium Electrolytic Capacitors:

81 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9693491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.41.320
50+
Rs.17.570
250+
Rs.15.320
500+
Rs.12.810
1000+
Rs.11.340
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
4mm
-
-
5.4mm
60mA
-40°C
105°C
AEC-Q200
9696920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.220
50+
Rs.11.120
250+
Rs.9.710
500+
Rs.7.670
1000+
Rs.6.950
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
28mA
-40°C
85°C
AEC-Q200
9265686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.22.640
100+
Rs.14.010
500+
Rs.11.020
2500+
Rs.7.970
5000+
Rs.7.150
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
4mm
-
-
5.2mm
25mA
-40°C
85°C
-
2753038

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.630
Min: 2000 / Mult: 2000
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
28mA
-40°C
85°C
AEC-Q200
3254385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.41.820
50+
Rs.23.900
100+
Rs.20.070
250+
Rs.18.380
500+
Rs.16.680
Min: 1 / Mult: 1
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Bi-Polar [Non-Polar]
HB Series
± 20%
Solder
5mm
-
-
5.8mm
25mA
-40°C
105°C
AEC-Q200
9695648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.43.090
50+
Rs.20.030
250+
Rs.17.760
500+
Rs.13.690
1000+
Rs.12.500
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
1714728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.44.790
50+
Rs.20.020
250+
Rs.17.510
500+
Rs.14.030
1000+
Rs.12.710
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
4mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
2346364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.44.470
50+
Rs.20.810
250+
Rs.14.240
500+
Rs.13.520
1000+
Rs.12.800
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
4mm
-
-
6.1mm
90mA
-55°C
105°C
AEC-Q200
9265554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.28.600
100+
Rs.17.670
500+
Rs.13.890
2500+
Rs.10.030
5000+
Rs.8.990
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
4mm
-
-
5.2mm
16mA
-40°C
105°C
-
2466275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.690
50+
Rs.13.600
250+
Rs.10.560
500+
Rs.9.160
1000+
Rs.8.730
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
-
-
5.5mm
80mA
-55°C
105°C
-
1973301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.27.290
50+
Rs.13.800
250+
Rs.11.860
500+
Rs.9.650
1000+
Rs.9.050
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
28mA
-40°C
105°C
AEC-Q200
2835156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.11.850
100+
Rs.8.550
500+
Rs.8.200
1000+
Rs.7.850
2000+
Rs.5.590
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
4mm
4.3mm
4.3mm
5.4mm
28mA
-40°C
85°C
-
1714692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.30.440
50+
Rs.16.570
250+
Rs.14.760
500+
Rs.11.910
1000+
Rs.10.960
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
4mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
2610841

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.5.020
10000+
Rs.3.950
20000+
Rs.3.720
30000+
Rs.3.500
Min: 2000 / Mult: 2000
Radial Can - SMD
10µF
16V
2ohm
2000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
4mm
-
-
5.4mm
80mA
-55°C
105°C
-
1244350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.970
50+
Rs.15.260
250+
Rs.13.610
500+
Rs.10.830
1000+
Rs.10.130
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
4mm
-
-
5.4mm
60mA
-40°C
105°C
AEC-Q200
9265554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.670
500+
Rs.13.890
2500+
Rs.10.030
5000+
Rs.8.990
10000+
Rs.8.490
More Pricing...
Min: 100 / Mult: 10
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
4mm
-
-
5.2mm
16mA
-40°C
105°C
-
9696792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.35.410
50+
Rs.16.280
250+
Rs.14.320
500+
Rs.11.020
1000+
Rs.9.960
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
2466191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.560
50+
Rs.14.210
250+
Rs.10.990
500+
Rs.9.600
1000+
Rs.9.170
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
4mm
-
-
5.5mm
90mA
-55°C
105°C
-
2466418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.900
50+
Rs.14.140
250+
Rs.11.040
500+
Rs.9.620
1000+
Rs.9.580
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
-
-
5.5mm
17mA
-40°C
105°C
-
2611355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.330
50+
Rs.8.620
250+
Rs.6.120
500+
Rs.5.420
1000+
Rs.4.790
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
-
-
5.4mm
18mA
-55°C
105°C
-
2610866

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.3.850
10000+
Rs.3.040
20000+
Rs.2.990
30000+
Rs.2.920
Min: 2000 / Mult: 2000
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
-
-
5.4mm
18mA
-55°C
105°C
-
2805815

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.10.740
10000+
Rs.9.390
20000+
Rs.7.920
Min: 2000 / Mult: 2000
Radial Can - SMD
10µF
16V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
4mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
2326109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.27.000
50+
Rs.11.950
250+
Rs.10.640
500+
Rs.8.380
1000+
Rs.7.680
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
28mA
-40°C
85°C
AEC-Q200
1539468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.200
250+
Rs.18.240
1000+
Rs.13.540
5000+
Rs.10.520
10000+
Rs.10.420
Min: 10 / Mult: 10
Radial Can - SMD
10µF
16V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2466191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.210
250+
Rs.10.990
500+
Rs.9.600
1000+
Rs.9.170
2000+
Rs.8.990
Min: 100 / Mult: 1
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
4mm
-
-
5.5mm
90mA
-55°C
105°C
-
1-25 of 81 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY