SMD Aluminium Electrolytic Capacitors:

51 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1712589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.29.060
100+
Rs.17.000
500+
Rs.15.680
1000+
Rs.11.410
2250+
Rs.11.330
Min: 10 / Mult: 10
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
8mm
300mA
-55°C
105°C
AEC-Q200
1712589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.000
500+
Rs.15.680
1000+
Rs.11.410
2250+
Rs.11.330
Min: 100 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
8mm
300mA
-55°C
105°C
AEC-Q200
3254315

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.41.950
2500+
Rs.25.670
Min: 500 / Mult: 500
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
-
-
10.2mm
150mA
-40°C
105°C
AEC-Q200
4257033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.30.510
50+
Rs.28.770
100+
Rs.26.850
250+
Rs.24.420
500+
Rs.18.590
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
-
4257033RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.850
250+
Rs.24.420
500+
Rs.18.590
900+
Rs.17.890
Min: 100 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
-
2753101

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.13.340
5000+
Rs.11.680
10000+
Rs.9.670
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
74mA
-40°C
105°C
AEC-Q200
2610929

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.6.090
5000+
Rs.4.390
10000+
Rs.3.950
15000+
Rs.3.870
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
-
-
5.4mm
67mA
-55°C
105°C
-
1244340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.56.540
50+
Rs.30.540
100+
Rs.19.780
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
230mA
-40°C
105°C
AEC-Q200
1850086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.40.870
50+
Rs.19.400
100+
Rs.17.170
250+
Rs.15.310
500+
Rs.13.450
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
3345871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.72.910
10+
Rs.60.300
50+
Rs.54.510
100+
Rs.48.720
200+
Rs.47.750
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
-
-
10.2mm
150mA
-40°C
105°C
AEC-Q200
2408653

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.13.100
5000+
Rs.12.840
10000+
Rs.12.580
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
6.3V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2753035

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.9.520
5000+
Rs.8.650
10000+
Rs.8.480
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
74mA
-40°C
85°C
AEC-Q200
4061806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.180
1000+
Rs.5.090
Min: 500 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
6.3mm
-
-
8mm
160mA
-55°C
105°C
AEC-Q200
4061806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.17.650
50+
Rs.7.780
100+
Rs.6.830
250+
Rs.6.010
500+
Rs.5.180
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
6.3mm
-
-
8mm
160mA
-55°C
105°C
AEC-Q200
2065953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.47.090
50+
Rs.24.640
100+
Rs.22.240
250+
Rs.20.200
500+
Rs.18.160
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2254376

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.10.560
5000+
Rs.9.600
10000+
Rs.9.170
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1244390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.31.110
100+
Rs.21.980
500+
Rs.17.800
2500+
Rs.15.280
5000+
Rs.14.980
Min: 10 / Mult: 10
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
9694340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.430
250+
Rs.22.220
500+
Rs.20.000
Min: 100 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
150mA
-40°C
105°C
AEC-Q200
1539454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.26.990
100+
Rs.24.130
500+
Rs.19.750
2500+
Rs.14.910
5000+
Rs.14.610
Min: 10 / Mult: 10
Radial Can - SMD
220µF
6.3V
0.26ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
1973281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.43.160
50+
Rs.19.450
100+
Rs.17.100
250+
Rs.15.360
500+
Rs.13.610
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
74mA
-40°C
105°C
AEC-Q200
2326089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.300
250+
Rs.12.870
500+
Rs.11.430
Min: 100 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
74mA
-40°C
85°C
AEC-Q200
9694340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.57.490
50+
Rs.27.040
100+
Rs.24.430
250+
Rs.22.220
500+
Rs.20.000
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
150mA
-40°C
105°C
AEC-Q200
1244340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.780
Min: 100 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
230mA
-40°C
105°C
AEC-Q200
2254375

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.13.100
50000+
Rs.12.740
100000+
Rs.12.590
Min: 10000 / Mult: 10000
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2326089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.35.710
50+
Rs.16.040
100+
Rs.14.300
250+
Rs.12.870
500+
Rs.11.430
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
74mA
-40°C
85°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY