SMD Aluminium Electrolytic Capacitors:

99 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9695834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.35.540
50+
Rs.17.000
100+
Rs.15.040
250+
Rs.13.400
500+
Rs.11.760
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2068672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.13.590
100+
Rs.12.030
500+
Rs.9.330
1000+
Rs.7.500
2000+
Rs.6.630
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
36mA
-40°C
85°C
-
1868413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.41.750
50+
Rs.21.440
250+
Rs.19.400
500+
Rs.15.750
1000+
Rs.14.510
Min: 5 / Mult: 5
Radial Can - SMD
22µF
35V
0.85ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2466436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.25.280
50+
Rs.21.620
100+
Rs.18.840
250+
Rs.16.750
500+
Rs.14.750
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
6.3mm
-
-
5.5mm
42mA
-40°C
105°C
-
3299620

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.12.040
5000+
Rs.9.690
10000+
Rs.9.340
Min: 1000 / Mult: 1000
Radial Can - SMD
22µF
35V
-
3000 hours @ 105°C
Polar
0
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
4061853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.580
100+
Rs.7.210
500+
Rs.5.930
2500+
Rs.5.160
5000+
Rs.4.870
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
6.3mm
-
-
5.8mm
-
-55°C
105°C
AEC-Q200
4061799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.770
100+
Rs.5.540
500+
Rs.4.640
2500+
Rs.3.830
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
6000 hours @ 105°C
Polar
MF Series
± 20%
Solder
6.3mm
-
-
8mm
160mA
-55°C
105°C
AEC-Q200
4061799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.640
2500+
Rs.3.830
Min: 500 / Mult: 1
Radial Can - SMD
22µF
35V
-
6000 hours @ 105°C
Polar
MF Series
± 20%
Solder
6.3mm
-
-
8mm
160mA
-55°C
105°C
AEC-Q200
4061853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.930
2500+
Rs.5.160
5000+
Rs.4.870
10000+
Rs.4.610
Min: 500 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
6.3mm
-
-
5.8mm
-
-55°C
105°C
AEC-Q200
2805652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.16.750
100+
Rs.14.830
500+
Rs.11.530
2500+
Rs.10.880
5000+
Rs.10.230
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
-
-
5.8mm
55mA
-40°C
105°C
AEC-Q200
9697020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.24.000
50+
Rs.12.990
100+
Rs.11.660
250+
Rs.10.860
500+
Rs.10.060
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-40°C
85°C
AEC-Q200
9265724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.29.490
100+
Rs.18.300
500+
Rs.11.810
2500+
Rs.9.320
5000+
Rs.8.960
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
5.2mm
46mA
-40°C
85°C
-
2069188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.19.080
100+
Rs.16.910
500+
Rs.13.260
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
1539494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.47.090
50+
Rs.22.240
100+
Rs.19.840
250+
Rs.17.720
500+
Rs.15.590
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1973341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.32.230
50+
Rs.14.220
100+
Rs.12.650
250+
Rs.11.350
500+
Rs.10.040
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-40°C
105°C
AEC-Q200
2611384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.17.640
50+
Rs.9.990
100+
Rs.8.860
250+
Rs.7.090
500+
Rs.6.290
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
-
-
5.4mm
38mA
-55°C
105°C
-
1714745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.660
50+
Rs.21.220
100+
Rs.20.060
250+
Rs.18.890
500+
Rs.17.720
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
6.3mm
-
-
5.8mm
55mA
-40°C
105°C
AEC-Q200
1714705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.39.200
50+
Rs.20.060
100+
Rs.18.140
250+
Rs.16.400
500+
Rs.14.660
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
6.3mm
-
-
7.8mm
55mA
-40°C
105°C
AEC-Q200
9695834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.040
250+
Rs.13.400
500+
Rs.11.760
Min: 100 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1244422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.40.940
50+
Rs.20.930
100+
Rs.19.010
250+
Rs.17.230
500+
Rs.15.450
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1973340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.18.700
50+
Rs.13.510
100+
Rs.12.020
250+
Rs.11.750
500+
Rs.11.460
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
35mA
-40°C
105°C
AEC-Q200
2466216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.25.280
10+
Rs.23.450
50+
Rs.21.620
100+
Rs.18.840
200+
Rs.16.800
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
-
-
5.5mm
230mA
-55°C
105°C
-
8823324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.19.040
100+
Rs.16.910
500+
Rs.13.280
1000+
Rs.12.030
2500+
Rs.11.790
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
1000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
5mm
-
-
5.8mm
150mA
-55°C
105°C
AEC-Q200
9697020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.660
250+
Rs.10.860
500+
Rs.10.060
Min: 100 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-40°C
85°C
AEC-Q200
2753099

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.11.730
10000+
Rs.10.260
20000+
Rs.9.020
Min: 2000 / Mult: 2000
Radial Can - SMD
22µF
35V
0.85ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1-25 of 99 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY