FT Series SMD Aluminium Electrolytic Capacitors:
205 Products FoundFT Series Aluminum Electrolytic Capacitors
Panasonic EEE-FT Series Surface Mount Aluminum Electrolytic Capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case sizes. The Capacitor features a 2000 to 5000 hours endurance at +105°C and are AEC-Q200 qualified.
- Endurance:105 ℃ 2000 h to 5000 h
- Rated Voltage Range: 6.3 to 50 VDC
- Capacitance Range: 10μF to 2200μF
- Operating Temperature Range: -55°C to +105°C
- Pb-Free High-Temperature Reflow
- Miniaturized, Low ESR (1 size smaller than series FK)
- AEC-Q200 Compliant
- RoHS Compliant
- Applications: Automotive, Climate control, Airbag control and navigation systems.
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.51.540 50+ Rs.26.510 100+ Rs.23.050 250+ Rs.20.920 500+ Rs.18.790 | Min: 1 / Mult: 1 | Radial Can - SMD | 100µF | 35V | 0.26ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 300mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.61.300 50+ Rs.29.270 100+ Rs.26.160 250+ Rs.23.500 500+ Rs.20.830 | Min: 1 / Mult: 1 | Radial Can - SMD | 100µF | 25V | 0.26ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 300mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.67.520 50+ Rs.39.830 100+ Rs.35.570 250+ Rs.30.600 500+ Rs.25.630 | Min: 1 / Mult: 1 | Radial Can - SMD | 220µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.900 250+ Rs.18.690 500+ Rs.16.470 | Min: 100 / Mult: 1 | Radial Can - SMD | 47µF | 35V | 0.36ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 5mm | 5.8mm | 240mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.96.870 10+ Rs.50.190 50+ Rs.47.750 100+ Rs.45.310 200+ Rs.44.410 | Min: 1 / Mult: 1 | Radial Can - SMD | 220µF | 50V | 0.18ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 8mm | 10.2mm | 670mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.102.220 10+ Rs.54.080 50+ Rs.51.990 100+ Rs.44.910 200+ Rs.44.020 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 330µF | 50V | 0.12ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.2mm | 900mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.50.640 50+ Rs.23.390 100+ Rs.20.900 250+ Rs.18.690 500+ Rs.16.470 | Min: 1 / Mult: 1 | Radial Can - SMD | 47µF | 35V | 0.36ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 5mm | 5.8mm | 240mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.33.010 100+ Rs.29.490 500+ Rs.23.180 2500+ Rs.17.580 5000+ Rs.17.230 | Min: 10 / Mult: 10 | Radial Can - SMD | 100µF | 16V | 0.36ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 5mm | 5.8mm | 240mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.76.390 50+ Rs.39.840 100+ Rs.35.750 250+ Rs.33.710 500+ Rs.31.670 | Min: 1 / Mult: 1 | Radial Can - SMD | 100µF | 50V | 0.34ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 350mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.106.680 10+ Rs.67.540 50+ Rs.64.530 100+ Rs.61.510 200+ Rs.60.280 | Min: 1 / Mult: 1 | Radial Can - SMD | 560µF | 35V | 0.06ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.2mm | 1.19A | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 900+ Rs.20.580 4500+ Rs.17.540 9000+ Rs.17.200 | Min: 900 / Mult: 900 | Radial Can - SMD | 100µF | 50V | 0.34ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 350mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ Rs.15.970 5000+ Rs.13.970 10000+ Rs.13.700 | Min: 1000 / Mult: 1000 | Radial Can - SMD | 100µF | 35V | 0.26ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 300mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.177.770 10+ Rs.92.510 50+ Rs.88.210 100+ Rs.83.900 200+ Rs.77.240 More Pricing... | Min: 1 / Mult: 1 | Radial Can - SMD | 1000µF | 25V | 0.06ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.5mm | 1.19A | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.41.750 50+ Rs.21.440 250+ Rs.19.400 500+ Rs.15.750 1000+ Rs.14.510 | Min: 5 / Mult: 5 | Radial Can - SMD | 22µF | 35V | 0.85ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 4mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.56.850 50+ Rs.30.150 100+ Rs.24.110 250+ Rs.22.470 500+ Rs.20.820 | Min: 1 / Mult: 1 | Radial Can - SMD | 47µF | 50V | 0 | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 195mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.41.760 50+ Rs.21.440 250+ Rs.19.400 500+ Rs.15.760 1000+ Rs.14.520 | Min: 5 / Mult: 5 | Radial Can - SMD | 100µF | 6.3V | 0.85ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 4mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.69.780 100+ Rs.63.050 500+ Rs.56.630 1000+ Rs.50.200 3500+ Rs.43.760 | Min: 10 / Mult: 10 | Radial Can - SMD | 470µF | 25V | 0.08ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 8mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.53.320 50+ Rs.28.470 100+ Rs.25.450 250+ Rs.22.840 500+ Rs.20.220 | Min: 1 / Mult: 1 | Radial Can - SMD | 220µF | 16V | 0.26ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 300mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.97.720 10+ Rs.48.740 50+ Rs.46.390 100+ Rs.44.040 200+ Rs.43.160 | Min: 1 / Mult: 1 | Radial Can - SMD | 330µF | 35V | 0.08ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 8mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ Rs.12.410 5000+ Rs.12.330 10000+ Rs.12.240 | Min: 1000 / Mult: 1000 | Radial Can - SMD | 47µF | 35V | 0.36ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 5mm | 5.8mm | 240mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ Rs.46.050 2500+ Rs.45.130 5000+ Rs.44.210 | Min: 500 / Mult: 500 | Radial Can - SMD | 330µF | 50V | 0.12ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.2mm | 900mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 900+ Rs.19.270 4500+ Rs.17.610 9000+ Rs.17.260 | Min: 900 / Mult: 900 | Radial Can - SMD | 220µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.47.080 50+ Rs.24.630 100+ Rs.22.230 250+ Rs.20.190 500+ Rs.18.150 | Min: 1 / Mult: 1 | Radial Can - SMD | 22µF | 50V | 0.88ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 5mm | 5.8mm | 165mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.97.730 10+ Rs.48.920 50+ Rs.46.570 100+ Rs.44.210 200+ Rs.43.330 | Min: 1 / Mult: 1 | Radial Can - SMD | 1000µF | 10V | 0.08ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 8mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.35.750 250+ Rs.33.710 500+ Rs.31.670 | Min: 100 / Mult: 1 | Radial Can - SMD | 100µF | 50V | 0.34ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 350mA | -55°C | 105°C | AEC-Q200 |