1000µF 25V SMD Aluminium Electrolytic Capacitors:

232 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3335535

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.23.210
Min: 500 / Mult: 500
Radial Can - SMD
1000µF
10V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
580mA
-40°C
85°C
AEC-Q200
2629567

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
Rs.168.720
625+
Rs.147.630
1250+
Rs.122.320
Min: 125 / Mult: 125
Radial Can - SMD
1000µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
3335464

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.18.140
Min: 500 / Mult: 500
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
700mA
-40°C
85°C
-
4126943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.90.600
10+
Rs.44.230
50+
Rs.41.580
100+
Rs.38.920
200+
Rs.35.840
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
9695982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.309.830
5+
Rs.235.020
10+
Rs.160.190
25+
Rs.157.000
50+
Rs.153.780
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
2326100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.130
10+
Rs.34.030
50+
Rs.32.290
100+
Rs.30.550
200+
Rs.27.640
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
580mA
-40°C
85°C
AEC-Q200
2630479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.255.950
5+
Rs.198.210
10+
Rs.158.150
25+
Rs.133.400
50+
Rs.117.840
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
16mm
-
-
16.5mm
-
-55°C
105°C
-
2805625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.290
10+
Rs.39.680
50+
Rs.37.600
100+
Rs.35.530
200+
Rs.34.810
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
580mA
-40°C
85°C
AEC-Q200
3254401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.315.510
5+
Rs.236.780
10+
Rs.158.040
20+
Rs.154.880
40+
Rs.151.720
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
63V
0.068ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
-
-
21.5mm
2.6A
-55°C
125°C
AEC-Q200
3265786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.307.530
5+
Rs.238.370
10+
Rs.169.200
25+
Rs.157.600
50+
Rs.146.000
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
-
-
17.5mm
1.35A
-55°C
105°C
AEC-Q200
1850092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.75.330
10+
Rs.44.660
50+
Rs.42.440
100+
Rs.40.210
200+
Rs.39.410
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2326372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.274.610
5+
Rs.245.070
10+
Rs.215.540
25+
Rs.186.010
50+
Rs.156.470
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.8A
-55°C
105°C
AEC-Q200
2065965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.730
10+
Rs.48.920
50+
Rs.46.570
100+
Rs.44.210
200+
Rs.43.330
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2535780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.193.390
10+
Rs.112.480
50+
Rs.102.040
100+
Rs.91.600
200+
Rs.89.430
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
25V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
-
-
13.5mm
950mA
-40°C
105°C
-
2535795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.237.870
10+
Rs.125.640
25+
Rs.120.420
50+
Rs.115.200
100+
Rs.109.980
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
35V
0.066ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
-
-
16.5mm
1.45A
-40°C
105°C
-
2724541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.602.170
5+
Rs.487.330
10+
Rs.372.490
20+
Rs.365.050
40+
Rs.357.600
Min: 1 / Mult: 1
SMD
1000µF
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
18mm
-
-
21mm
1.4A
-55°C
125°C
AEC-Q200
2766970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.590
10+
Rs.71.890
50+
Rs.68.550
100+
Rs.65.220
200+
Rs.63.910
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2808012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.170.300
5+
Rs.136.200
10+
Rs.102.080
25+
Rs.100.050
50+
Rs.98.000
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
1.1A
-55°C
105°C
AEC-Q200
2065974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.270
10+
Rs.67.770
50+
Rs.61.650
100+
Rs.55.530
200+
Rs.54.420
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
9695982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.153.780
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
2611350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.260
10+
Rs.38.580
50+
Rs.27.400
100+
Rs.24.360
200+
Rs.21.440
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
315mA
-55°C
105°C
-
2079216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.182.430
5+
Rs.177.400
10+
Rs.172.370
25+
Rs.167.330
50+
Rs.162.300
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
0.075ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
18mm
-
-
16.5mm
1.3A
-40°C
125°C
AEC-Q200
2629592

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
Rs.150.760
625+
Rs.131.920
1250+
Rs.109.300
Min: 125 / Mult: 125
Radial Can - SMD
1000µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
2610927

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.11.980
2500+
Rs.9.390
5000+
Rs.9.200
7500+
Rs.9.010
Min: 500 / Mult: 500
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
230mA
-55°C
105°C
-
1281856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.720
10+
Rs.35.230
50+
Rs.33.410
100+
Rs.31.580
200+
Rs.28.400
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
1-25 of 232 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY