SMD Aluminium Electrolytic Capacitors:

29 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2472015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.229.070
10+
Rs.163.820
50+
Rs.134.240
100+
Rs.123.800
200+
Rs.114.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
10mm
750mA
-55°C
125°C
AEC-Q200
2610894

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.11.340
2500+
Rs.9.850
5000+
Rs.9.790
Min: 500 / Mult: 500
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
10.5mm
155mA
-55°C
105°C
-
4061852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.15.960
100+
Rs.13.450
500+
Rs.11.020
1000+
Rs.9.600
2500+
Rs.9.050
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
8mm
10.5mm
-
-55°C
105°C
AEC-Q200
4061852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.450
500+
Rs.11.020
1000+
Rs.9.600
2500+
Rs.9.050
5000+
Rs.8.580
Min: 100 / Mult: 1
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
8mm
10.5mm
-
-55°C
105°C
AEC-Q200
1868418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.84.380
50+
Rs.40.630
100+
Rs.36.460
250+
Rs.35.740
500+
Rs.35.010
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
7.7mm
600mA
-55°C
105°C
AEC-Q200
2408629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.40.340
2500+
Rs.35.290
5000+
Rs.29.930
Min: 500 / Mult: 500
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
1539513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.93.560
10+
Rs.46.580
50+
Rs.44.280
100+
Rs.41.990
200+
Rs.41.150
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
1850115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.78.840
50+
Rs.51.010
250+
Rs.45.740
500+
Rs.41.010
1500+
Rs.36.280
Min: 5 / Mult: 5
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
2408686

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.22.240
4500+
Rs.21.630
9000+
Rs.21.200
Min: 900 / Mult: 900
Radial Can - SMD
150µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
7.7mm
600mA
-55°C
105°C
AEC-Q200
2472015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.123.800
200+
Rs.114.230
500+
Rs.104.660
Min: 100 / Mult: 1
Radial Can - SMD
150µF
35V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
10mm
750mA
-55°C
125°C
AEC-Q200
1850115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.51.010
250+
Rs.45.740
500+
Rs.41.010
1500+
Rs.36.280
Min: 100 / Mult: 5
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
2611383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.48.550
10+
Rs.31.400
50+
Rs.19.480
100+
Rs.18.390
200+
Rs.17.170
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
10.5mm
155mA
-55°C
105°C
-
1868418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.460
250+
Rs.35.740
500+
Rs.35.010
Min: 100 / Mult: 1
Radial Can - SMD
150µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
7.7mm
600mA
-55°C
105°C
AEC-Q200
2466220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.69.720
10+
Rs.64.670
50+
Rs.59.620
100+
Rs.51.970
200+
Rs.46.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
8mm
10.5mm
550mA
-55°C
105°C
-
1539513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.990
200+
Rs.41.150
Min: 100 / Mult: 1
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2466220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.970
200+
Rs.46.230
500+
Rs.40.480
Min: 100 / Mult: 1
Radial Can - SMD
150µF
35V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
8mm
10.5mm
550mA
-55°C
105°C
-
2611383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.390
200+
Rs.17.170
Min: 100 / Mult: 1
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
10.5mm
155mA
-55°C
105°C
-
2753086

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.34.980
15000+
Rs.30.610
30000+
Rs.26.500
Min: 3000 / Mult: 3000
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3347611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.52.060
500+
Rs.32.920
2500+
Rs.32.270
10000+
Rs.31.610
18000+
Rs.30.950
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
150µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3126986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.140
50+
Rs.68.070
100+
Rs.61.370
250+
Rs.58.080
500+
Rs.54.780
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
8mm
600mA
-55°C
105°C
AEC-Q200
4257082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.190
200+
Rs.33.970
500+
Rs.29.750
Min: 100 / Mult: 1
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
10.5mm
510mA
-55°C
105°C
-
4257082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.51.420
10+
Rs.47.680
50+
Rs.43.940
100+
Rs.38.190
200+
Rs.33.970
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
10.5mm
510mA
-55°C
105°C
-
4126941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.540
10+
Rs.38.130
50+
Rs.36.180
100+
Rs.34.220
200+
Rs.30.920
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3347611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.52.060
500+
Rs.32.920
2500+
Rs.32.270
10000+
Rs.31.610
18000+
Rs.30.950
More Pricing...
Min: 100 / Mult: 10
Radial Can - SMD
150µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
4079892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.130
10+
Rs.37.720
50+
Rs.33.490
100+
Rs.29.260
200+
Rs.26.680
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
-
5000 hours @ 105°C
Polar
AEA Series
± 20%
Solder
8mm
10.5mm
600mA
-55°C
105°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY