SMD Aluminium Electrolytic Capacitors:

127 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9695877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.630
10+
Rs.40.190
50+
Rs.38.020
100+
Rs.35.850
200+
Rs.35.140
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1539514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.410
10+
Rs.41.550
50+
Rs.38.800
100+
Rs.36.040
200+
Rs.35.320
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2611386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.48.700
10+
Rs.31.610
50+
Rs.19.480
100+
Rs.18.420
200+
Rs.17.240
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
190mA
-55°C
105°C
-
2610897

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.11.650
2500+
Rs.9.170
5000+
Rs.8.990
7500+
Rs.8.810
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
190mA
-55°C
105°C
-
2724540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.248.760
10+
Rs.166.230
25+
Rs.149.370
50+
Rs.132.510
100+
Rs.121.860
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12mm
900mA
-55°C
125°C
AEC-Q200
2254448

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.36.760
15000+
Rs.32.170
30000+
Rs.26.650
Min: 3000 / Mult: 3000
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2326216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.94.180
10+
Rs.46.000
50+
Rs.43.740
100+
Rs.41.480
200+
Rs.40.660
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1244427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.010
50+
Rs.54.590
250+
Rs.49.040
500+
Rs.43.280
1500+
Rs.37.500
Min: 5 / Mult: 5
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2492935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.205.140
10+
Rs.111.950
50+
Rs.105.960
100+
Rs.99.960
200+
Rs.97.960
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
630mA
-55°C
105°C
AEC-Q200
2254449

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.25.280
2500+
Rs.20.670
5000+
Rs.19.970
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1751940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.150.430
10+
Rs.75.570
50+
Rs.71.990
100+
Rs.68.400
200+
Rs.67.040
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
-
-
10.2mm
500mA
-40°C
125°C
AEC-Q200
2471973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.186.570
10+
Rs.132.440
50+
Rs.109.370
100+
Rs.102.270
200+
Rs.93.710
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
630mA
-55°C
105°C
AEC-Q200
2610898

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.17.720
2500+
Rs.13.950
5000+
Rs.13.710
7500+
Rs.13.360
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
190mA
-55°C
105°C
-
2326175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.330
10+
Rs.32.100
50+
Rs.30.400
100+
Rs.28.700
200+
Rs.28.130
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
200mA
-40°C
85°C
AEC-Q200
1870629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.56.740
100+
Rs.35.650
500+
Rs.25.990
2500+
Rs.20.450
5000+
Rs.19.270
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
35V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
8mm
-
-
10.5mm
270mA
-40°C
85°C
-
2079248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.170
10+
Rs.56.710
50+
Rs.53.270
100+
Rs.49.830
200+
Rs.48.840
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.3ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
270mA
-40°C
125°C
AEC-Q200
1244378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.090
10+
Rs.42.270
50+
Rs.40.280
100+
Rs.38.290
200+
Rs.37.530
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1714749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.700
10+
Rs.52.850
50+
Rs.50.630
100+
Rs.48.410
200+
Rs.47.450
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
2254367

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.28.980
2500+
Rs.27.130
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1714707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.870
10+
Rs.43.520
50+
Rs.40.060
100+
Rs.36.590
200+
Rs.35.860
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
5000 hours @ 105°C
Polar
HC Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
2408631

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.26.360
2500+
Rs.24.180
5000+
Rs.23.570
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2808005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.46.190
10+
Rs.27.050
50+
Rs.25.490
100+
Rs.23.920
200+
Rs.23.450
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
200mA
-40°C
85°C
AEC-Q200
3335633

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.94.500
2500+
Rs.82.690
5000+
Rs.71.130
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
630mA
-55°C
105°C
AEC-Q200
2611339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.710
10+
Rs.47.230
50+
Rs.33.490
100+
Rs.29.720
200+
Rs.26.320
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
670mA
-55°C
105°C
-
2471973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.270
200+
Rs.93.710
500+
Rs.85.140
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
630mA
-55°C
105°C
AEC-Q200
1-25 of 127 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY