SMD Aluminium Electrolytic Capacitors:

29 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2326163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.460
200+
Rs.19.920
500+
Rs.18.410
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
10.2mm
40mA
-40°C
85°C
AEC-Q200
2326163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.530
10+
Rs.24.810
50+
Rs.23.640
100+
Rs.22.460
200+
Rs.19.920
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
10.2mm
40mA
-40°C
85°C
AEC-Q200
4061475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.970
50+
Rs.36.620
100+
Rs.31.920
250+
Rs.30.050
500+
Rs.28.180
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
8mm
6.5mm
75mA
-40°C
85°C
-
4061475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.920
250+
Rs.30.050
500+
Rs.28.180
1000+
Rs.25.230
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
8mm
6.5mm
75mA
-40°C
85°C
-
4126916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.55.740
50+
Rs.33.910
100+
Rs.25.550
250+
Rs.23.250
500+
Rs.20.940
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
1.2ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
AEC-Q200
1850125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.55.960
50+
Rs.26.410
100+
Rs.23.480
250+
Rs.20.070
500+
Rs.16.650
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
AEC-Q200
9696016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.000
50+
Rs.33.120
100+
Rs.29.570
250+
Rs.26.600
500+
Rs.23.620
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
6.2mm
120mA
-55°C
105°C
AEC-Q200
1714762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.620
10+
Rs.40.300
50+
Rs.38.300
100+
Rs.36.300
200+
Rs.35.580
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
10.2mm
65mA
-40°C
105°C
AEC-Q200
2753084

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.15.980
4500+
Rs.13.720
9000+
Rs.13.510
Min: 900 / Mult: 900
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
AEC-Q200
2254434

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.23.150
5000+
Rs.20.260
10000+
Rs.16.800
Min: 1000 / Mult: 1000
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
6.2mm
120mA
-55°C
105°C
AEC-Q200
1850125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.480
250+
Rs.20.070
500+
Rs.16.650
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
AEC-Q200
1714762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.300
200+
Rs.35.580
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
10.2mm
65mA
-40°C
105°C
AEC-Q200
2079262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.730
10+
Rs.48.530
50+
Rs.46.140
100+
Rs.43.750
200+
Rs.41.420
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
100mA
-40°C
125°C
AEC-Q200
2079262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.750
200+
Rs.41.420
500+
Rs.39.120
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
100mA
-40°C
125°C
AEC-Q200
9696016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.570
250+
Rs.26.600
500+
Rs.23.620
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
6.2mm
120mA
-55°C
105°C
AEC-Q200
2837325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.390
250+
Rs.24.040
500+
Rs.20.690
900+
Rs.20.280
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
-
2805700

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.14.060
5000+
Rs.13.270
10000+
Rs.12.480
Min: 1000 / Mult: 1000
Radial Can - SMD
22µF
63V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
6.2mm
40mA
-40°C
85°C
AEC-Q200
2837325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.010
50+
Rs.36.350
100+
Rs.27.390
250+
Rs.24.040
500+
Rs.20.690
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
-
3299884

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.33.950
2500+
Rs.29.710
5000+
Rs.24.630
Min: 500 / Mult: 500
Radial Can - SMD
22µF
63V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
10.2mm
65mA
-40°C
105°C
AEC-Q200
3386224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.270
50+
Rs.27.120
100+
Rs.24.430
250+
Rs.21.690
500+
Rs.18.950
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
1.2ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
AEC-Q200
4061430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.420
250+
Rs.20.770
500+
Rs.19.110
900+
Rs.17.630
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
7.7mm
58mA
-55°C
105°C
-
4061430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.770
50+
Rs.25.730
100+
Rs.22.420
250+
Rs.20.770
500+
Rs.19.110
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
7.7mm
58mA
-55°C
105°C
-
4126923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.58.350
50+
Rs.30.680
100+
Rs.27.990
250+
Rs.24.730
500+
Rs.21.460
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
AEC-Q200
4144497

RoHS

Each
1+
Rs.209.070
10+
Rs.151.650
50+
Rs.131.640
100+
Rs.116.850
200+
Rs.105.540
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
10mm
400mA
-55°C
125°C
AEC-Q200
3386224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.430
250+
Rs.21.690
500+
Rs.18.950
900+
Rs.17.470
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
1.2ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
7.7mm
120mA
-55°C
105°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY