SMD Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2805856

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
Rs.132.820
625+
Rs.116.220
1250+
Rs.96.290
Min: 125 / Mult: 125
Radial Can - SMD
3300µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
2.06A
-55°C
105°C
AEC-Q200
2326207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.350.010
5+
Rs.295.030
10+
Rs.240.040
25+
Rs.215.280
50+
Rs.190.490
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
2.06A
-55°C
105°C
AEC-Q200
2326367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.257.520
5+
Rs.214.870
10+
Rs.172.200
25+
Rs.153.840
50+
Rs.135.480
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
2.06A
-55°C
105°C
AEC-Q200
2326367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.135.480
Min: 100 / Mult: 1
Radial Can - SMD
3300µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
2.06A
-55°C
105°C
AEC-Q200
2326207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.190.490
Min: 100 / Mult: 1
Radial Can - SMD
3300µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
2.06A
-55°C
105°C
AEC-Q200
2805740

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
Rs.183.760
625+
Rs.160.790
1250+
Rs.138.330
Min: 125 / Mult: 125
Radial Can - SMD
3300µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
2.06A
-55°C
105°C
AEC-Q200
3254393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.312.930
5+
Rs.263.780
10+
Rs.214.620
20+
Rs.198.670
40+
Rs.182.720
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
25V
0.032ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
3254393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
75+
Rs.166.770
Min: 100 / Mult: 1
Radial Can - SMD
3300µF
25V
0.032ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
2471989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.520.170
5+
Rs.444.050
10+
Rs.367.920
20+
Rs.343.560
40+
Rs.319.200
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
25V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
18mm
21mm
1.756A
-55°C
105°C
AEC-Q200
2471989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.294.840
Min: 100 / Mult: 1
Radial Can - SMD
3300µF
25V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
18mm
21mm
1.756A
-55°C
105°C
AEC-Q200
3254394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.356.440
5+
Rs.299.890
10+
Rs.243.340
20+
Rs.225.070
40+
Rs.206.800
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
25V
0.032ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.8mm
3.25A
-55°C
125°C
AEC-Q200
3254394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
75+
Rs.188.530
Min: 100 / Mult: 1
Radial Can - SMD
3300µF
25V
0.032ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
21.8mm
3.25A
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY