SMD Aluminium Electrolytic Capacitors:

73 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9695885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.700
10+
Rs.49.650
50+
Rs.47.140
100+
Rs.44.630
200+
Rs.43.730
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2611390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.260
10+
Rs.38.580
50+
Rs.27.400
100+
Rs.24.360
200+
Rs.21.440
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
245mA
-55°C
105°C
-
1868419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.390
10+
Rs.50.160
50+
Rs.47.720
100+
Rs.45.280
200+
Rs.44.380
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1539515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.520
10+
Rs.48.670
50+
Rs.46.280
100+
Rs.43.880
200+
Rs.43.010
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2610853

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.21.140
2500+
Rs.16.670
5000+
Rs.15.720
7500+
Rs.14.780
Min: 500 / Mult: 500
Radial Can - SMD
330µF
35V
-
3000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
-
-55°C
105°C
-
2326179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.820
10+
Rs.33.150
50+
Rs.31.410
100+
Rs.29.670
200+
Rs.29.080
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
350mA
-40°C
85°C
AEC-Q200
2254453

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.42.870
2500+
Rs.37.520
5000+
Rs.31.080
Min: 500 / Mult: 500
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1281864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.75.510
50+
Rs.35.840
250+
Rs.32.200
500+
Rs.26.960
1000+
Rs.23.770
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
10mm
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
2805708

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.22.710
2500+
Rs.22.390
5000+
Rs.22.170
Min: 500 / Mult: 500
Radial Can - SMD
330µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
350mA
-40°C
85°C
AEC-Q200
2254315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.90.400
10+
Rs.43.620
50+
Rs.41.430
100+
Rs.39.250
200+
Rs.38.460
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
500mA
-40°C
105°C
AEC-Q200
1244428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.104.480
10+
Rs.51.470
50+
Rs.48.960
100+
Rs.46.440
200+
Rs.45.510
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
3335542

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.28.430
2500+
Rs.25.440
Min: 500 / Mult: 500
Radial Can - SMD
330µF
35V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
-
-
10.2mm
250mA
-40°C
105°C
AEC-Q200
2408675

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.32.730
2500+
Rs.30.300
5000+
Rs.29.510
Min: 500 / Mult: 500
Radial Can - SMD
330µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2612057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.090
10+
Rs.60.540
50+
Rs.57.670
100+
Rs.54.800
200+
Rs.48.490
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
-
-
10.2mm
750mA
-40°C
125°C
AEC-Q200
3386206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.770
10+
Rs.44.760
50+
Rs.41.310
100+
Rs.37.850
200+
Rs.33.990
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2841939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.080
10+
Rs.33.240
100+
Rs.29.930
500+
Rs.23.580
1000+
Rs.21.490
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
5000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
10mm
-
-
10mm
670mA
-55°C
105°C
AEC-Q200
1244379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.740
10+
Rs.47.340
50+
Rs.45.030
100+
Rs.42.720
200+
Rs.41.870
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1539515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.880
200+
Rs.43.010
Min: 100 / Mult: 1
Radial Can - SMD
330µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2254452

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.44.610
2500+
Rs.39.040
5000+
Rs.32.340
Min: 500 / Mult: 500
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2326180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.920
10+
Rs.36.720
50+
Rs.34.850
100+
Rs.32.980
200+
Rs.30.290
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
350mA
-40°C
85°C
AEC-Q200
1850116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.070
10+
Rs.53.010
50+
Rs.50.440
100+
Rs.47.860
200+
Rs.46.910
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
3126800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.060
10+
Rs.73.590
50+
Rs.70.240
100+
Rs.66.890
200+
Rs.63.400
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
2612067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.560
10+
Rs.51.190
50+
Rs.49.060
100+
Rs.46.930
200+
Rs.46.000
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.08ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2254315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.250
200+
Rs.38.460
Min: 100 / Mult: 10
Radial Can - SMD
330µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
500mA
-40°C
105°C
AEC-Q200
3335541

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.33.180
2500+
Rs.31.330
5000+
Rs.29.520
Min: 500 / Mult: 500
Radial Can - SMD
330µF
35V
0.08ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY