SMD Aluminium Electrolytic Capacitors:

83 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2254418

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.34.690
25000+
Rs.30.360
50000+
Rs.25.780
Min: 5000 / Mult: 5000
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3254363

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.25.330
Min: 500 / Mult: 500
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
-
-
10.2mm
130mA
-40°C
105°C
AEC-Q200
3254301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.000
10+
Rs.37.070
50+
Rs.35.120
100+
Rs.33.160
200+
Rs.32.500
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
10.2mm
180mA
-40°C
105°C
AEC-Q200
3254301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.160
200+
Rs.32.500
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
10.2mm
180mA
-40°C
105°C
AEC-Q200
9695796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.55.860
100+
Rs.49.940
500+
Rs.45.100
1000+
Rs.40.250
2500+
Rs.35.390
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1831296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.77.510
10+
Rs.37.230
50+
Rs.35.360
100+
Rs.33.490
200+
Rs.30.140
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
5000 hours @ 105°C
Polar
TLV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
2326205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.85.380
10+
Rs.41.350
50+
Rs.39.270
100+
Rs.37.180
200+
Rs.36.440
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2610887

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.12.430
2500+
Rs.9.890
5000+
Rs.9.640
7500+
Rs.9.390
Min: 500 / Mult: 500
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
220mA
-55°C
105°C
-
3265773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.228.230
10+
Rs.156.890
25+
Rs.142.970
50+
Rs.129.050
100+
Rs.120.350
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12.5mm
900mA
-55°C
125°C
AEC-Q200
2346376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.62.740
50+
Rs.29.420
250+
Rs.26.290
500+
Rs.25.270
1000+
Rs.24.250
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
1539510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.41.340
100+
Rs.35.250
500+
Rs.27.590
1000+
Rs.27.070
2000+
Rs.26.530
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1714742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.73.710
10+
Rs.39.650
50+
Rs.37.490
100+
Rs.35.340
200+
Rs.32.880
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
10mm
-
-
10.2mm
238mA
-40°C
105°C
AEC-Q200
4061826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.700
500+
Rs.13.610
1000+
Rs.13.150
2500+
Rs.12.660
5000+
Rs.12.270
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
AEC-Q200
4061826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.23.760
100+
Rs.15.700
500+
Rs.13.610
1000+
Rs.13.150
2500+
Rs.12.660
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
AEC-Q200
1244418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.650
10+
Rs.39.810
50+
Rs.35.380
100+
Rs.30.950
200+
Rs.29.090
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-40°C
105°C
AEC-Q200
3345813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.850
10+
Rs.33.140
50+
Rs.31.490
100+
Rs.29.830
200+
Rs.29.240
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
270mA
-40°C
85°C
AEC-Q200
2611376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.510
10+
Rs.29.460
50+
Rs.22.650
100+
Rs.18.150
200+
Rs.16.200
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
220mA
-55°C
105°C
-
2069184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.50.980
50+
Rs.45.940
100+
Rs.40.890
500+
Rs.37.670
1000+
Rs.36.540
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
850mA
-55°C
105°C
-
1244364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.83.620
10+
Rs.41.420
50+
Rs.39.600
100+
Rs.37.770
200+
Rs.37.020
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1244364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.37.770
200+
Rs.37.020
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
2346376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.420
250+
Rs.26.290
500+
Rs.25.270
1000+
Rs.24.250
2000+
Rs.23.630
Min: 100 / Mult: 5
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
1714742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.340
200+
Rs.32.880
500+
Rs.30.410
2500+
Rs.26.500
5000+
Rs.25.970
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
10mm
-
-
10.2mm
238mA
-40°C
105°C
AEC-Q200
9695796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.940
500+
Rs.45.100
1000+
Rs.40.250
2500+
Rs.35.390
Min: 100 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2254353

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.31.960
2500+
Rs.30.400
5000+
Rs.28.840
Min: 500 / Mult: 500
Radial Can - SMD
330µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
2068668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.35.040
100+
Rs.27.230
500+
Rs.23.250
1000+
Rs.20.120
2000+
Rs.19.230
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
340mA
-40°C
85°C
-
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY