SMD Aluminium Electrolytic Capacitors:

53 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1712590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.240
500+
Rs.17.040
1000+
Rs.15.840
2250+
Rs.14.640
4500+
Rs.13.940
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
8mm
300mA
-55°C
105°C
AEC-Q200
1539455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.45.210
100+
Rs.40.520
500+
Rs.26.060
2500+
Rs.24.110
4500+
Rs.22.160
Min: 10 / Mult: 10
Radial Can - SMD
330µF
6.3V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
7.7mm
600mA
-55°C
105°C
AEC-Q200
2254322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.070
250+
Rs.22.250
500+
Rs.18.420
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
1850087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.24.730
100+
Rs.22.070
500+
Rs.16.120
2500+
Rs.12.750
4500+
Rs.12.500
Min: 10 / Mult: 10
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
1712590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.590
100+
Rs.18.240
500+
Rs.17.040
1000+
Rs.15.840
2250+
Rs.14.640
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
8mm
300mA
-55°C
105°C
AEC-Q200
2065954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.55.750
50+
Rs.29.560
100+
Rs.26.870
250+
Rs.24.480
500+
Rs.22.080
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
5.8mm
300mA
-55°C
105°C
AEC-Q200
2408606

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.25.410
5000+
Rs.23.260
Min: 1000 / Mult: 1000
Radial Can - SMD
330µF
6.3V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
2326092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.35.720
50+
Rs.19.360
100+
Rs.16.660
250+
Rs.14.710
500+
Rs.12.750
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
7.7mm
188mA
-40°C
85°C
AEC-Q200
2408655

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.18.160
5000+
Rs.16.860
10000+
Rs.16.430
Min: 1000 / Mult: 1000
Radial Can - SMD
330µF
6.3V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
5.8mm
300mA
-55°C
105°C
AEC-Q200
2408644

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
9000+
Rs.21.360
45000+
Rs.18.690
90000+
Rs.15.980
Min: 9000 / Mult: 9000
Radial Can - SMD
330µF
6.3V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
7.7mm
600mA
-55°C
105°C
AEC-Q200
2254322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.60.090
50+
Rs.29.210
100+
Rs.26.070
250+
Rs.22.250
500+
Rs.18.420
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
1539456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.73.180
50+
Rs.39.510
100+
Rs.35.770
250+
Rs.32.640
500+
Rs.29.500
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
2065954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.870
250+
Rs.24.480
500+
Rs.22.080
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
5.8mm
300mA
-55°C
105°C
AEC-Q200
2805729

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.28.820
25000+
Rs.25.220
50000+
Rs.21.340
Min: 5000 / Mult: 5000
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
6.2mm
300mA
-55°C
105°C
AEC-Q200
1714722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.88.850
10+
Rs.44.310
50+
Rs.41.920
100+
Rs.39.520
200+
Rs.34.910
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
10.2mm
230mA
-40°C
105°C
AEC-Q200
1850087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.070
500+
Rs.16.120
2500+
Rs.12.750
4500+
Rs.12.500
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
3651462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.96.680
10+
Rs.53.180
50+
Rs.50.920
100+
Rs.48.660
200+
Rs.44.570
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
2326092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.660
250+
Rs.14.710
500+
Rs.12.750
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
7.7mm
188mA
-40°C
85°C
AEC-Q200
1834194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.162.910
200+
Rs.156.390
500+
Rs.149.860
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
8mm
10mm
180mA
-55°C
125°C
AEC-Q200
1714688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.530
200+
Rs.27.280
500+
Rs.25.030
2500+
Rs.22.980
5000+
Rs.22.610
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
8mm
10.2mm
230mA
-40°C
105°C
AEC-Q200
1244391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.50.740
100+
Rs.43.500
500+
Rs.36.270
1000+
Rs.30.010
2500+
Rs.29.400
Min: 10 / Mult: 10
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
6.2mm
300mA
-55°C
105°C
AEC-Q200
1714722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.520
200+
Rs.34.910
500+
Rs.30.300
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
10.2mm
230mA
-40°C
105°C
AEC-Q200
1834194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.209.890
10+
Rs.175.960
50+
Rs.169.440
100+
Rs.162.910
200+
Rs.156.390
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
8mm
10mm
180mA
-55°C
125°C
AEC-Q200
1714688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.810
10+
Rs.36.200
50+
Rs.32.870
100+
Rs.29.530
200+
Rs.27.280
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
8mm
10.2mm
230mA
-40°C
105°C
AEC-Q200
1539456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.770
250+
Rs.32.640
500+
Rs.29.500
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY