SMD Aluminium Electrolytic Capacitors:

66 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2254398

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.33.230
15000+
Rs.29.090
30000+
Rs.25.790
Min: 3000 / Mult: 3000
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3254169

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.25.850
Min: 500 / Mult: 500
Radial Can - SMD
330µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
380mA
-40°C
85°C
AEC-Q200
3651475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.010
200+
Rs.35.600
500+
Rs.32.180
2500+
Rs.30.730
5000+
Rs.29.270
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3651475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.77.440
10+
Rs.48.830
50+
Rs.43.920
100+
Rs.39.010
200+
Rs.35.600
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2069172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.58.720
50+
Rs.44.800
100+
Rs.40.190
500+
Rs.32.450
1000+
Rs.31.140
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
16V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
600mA
-55°C
105°C
-
2065972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.77.290
50+
Rs.40.470
100+
Rs.36.560
250+
Rs.30.840
500+
Rs.25.120
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2471965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.186.370
10+
Rs.108.070
50+
Rs.100.240
100+
Rs.92.410
200+
Rs.76.580
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
2500 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
8mm
-
-
10mm
435mA
-55°C
105°C
AEC-Q200
2079183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.129.000
10+
Rs.72.020
50+
Rs.66.930
100+
Rs.61.840
200+
Rs.60.140
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
10mm
-
-
10.2mm
270mA
-40°C
125°C
AEC-Q200
1751938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.89.720
10+
Rs.49.090
50+
Rs.46.390
100+
Rs.43.690
200+
Rs.42.820
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2466424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.78.430
10+
Rs.78.170
50+
Rs.66.770
100+
Rs.58.160
200+
Rs.51.720
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
10mm
-
-
10.5mm
300mA
-40°C
105°C
-
9695699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.101.140
50+
Rs.49.510
250+
Rs.43.030
500+
Rs.30.420
1500+
Rs.28.800
Min: 5 / Mult: 5
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2472026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.229.070
10+
Rs.152.510
50+
Rs.121.190
100+
Rs.110.750
200+
Rs.101.620
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
10mm
750mA
-55°C
125°C
AEC-Q200
2471965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.92.410
200+
Rs.76.580
500+
Rs.60.740
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
2500 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
8mm
-
-
10mm
435mA
-55°C
105°C
AEC-Q200
2326118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.53.850
10+
Rs.29.260
50+
Rs.27.270
100+
Rs.25.280
200+
Rs.24.770
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
320mA
-40°C
85°C
AEC-Q200
1850104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.90.290
10+
Rs.56.370
50+
Rs.45.650
100+
Rs.34.820
200+
Rs.34.150
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2254344

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.35.470
2500+
Rs.31.030
5000+
Rs.26.160
Min: 500 / Mult: 500
Radial Can - SMD
330µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
9694420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.84.670
10+
Rs.41.000
50+
Rs.38.960
100+
Rs.36.920
200+
Rs.36.180
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
2326118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.280
200+
Rs.24.770
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
320mA
-40°C
85°C
AEC-Q200
2069172RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.190
500+
Rs.32.450
1000+
Rs.31.140
2000+
Rs.29.140
Min: 100 / Mult: 10
Radial Can - SMD
330µF
16V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
600mA
-55°C
105°C
-
9695699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.49.510
250+
Rs.43.030
500+
Rs.30.420
1500+
Rs.28.800
Min: 100 / Mult: 5
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
9694420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.920
200+
Rs.36.180
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
1850104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.820
200+
Rs.34.150
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1751938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.690
200+
Rs.42.820
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2466424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.160
200+
Rs.51.720
500+
Rs.45.280
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
10mm
-
-
10.5mm
300mA
-40°C
105°C
-
2079183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.840
200+
Rs.60.140
500+
Rs.59.450
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
10mm
-
-
10.2mm
270mA
-40°C
125°C
AEC-Q200
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY