SMD Aluminium Electrolytic Capacitors:

64 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3254334

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.12.020
5000+
Rs.11.380
10000+
Rs.10.870
Min: 1000 / Mult: 1000
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
5.8mm
65mA
-40°C
105°C
AEC-Q200
2611374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.17.640
50+
Rs.9.990
100+
Rs.8.860
250+
Rs.7.090
500+
Rs.6.290
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
5.4mm
44mA
-55°C
105°C
-
4257094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.23.530
50+
Rs.20.400
100+
Rs.17.790
250+
Rs.15.700
500+
Rs.13.790
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
5.5mm
52mA
-40°C
85°C
-
4257094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.790
250+
Rs.15.700
500+
Rs.13.790
1000+
Rs.13.090
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
5.5mm
52mA
-40°C
85°C
-
2805639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.930
100+
Rs.19.020
500+
Rs.15.450
2500+
Rs.11.450
5000+
Rs.11.370
Min: 10 / Mult: 10
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
1539483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.850
500+
Rs.12.130
2500+
Rs.10.400
5000+
Rs.10.260
10000+
Rs.10.220
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
1539483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.21.440
100+
Rs.13.850
500+
Rs.12.130
2500+
Rs.10.400
5000+
Rs.10.260
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
33µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
1973324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.27.880
50+
Rs.14.390
100+
Rs.12.740
250+
Rs.11.610
500+
Rs.10.480
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
5.4mm
45mA
-40°C
105°C
AEC-Q200
9693513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.23.040
250+
Rs.20.620
1000+
Rs.18.550
5000+
Rs.16.480
9500+
Rs.14.390
Min: 10 / Mult: 10
Radial Can - SMD
33µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
2254417

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.14.310
5000+
Rs.12.520
10000+
Rs.10.540
Min: 1000 / Mult: 1000
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
3299883

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.12.930
5000+
Rs.12.560
10000+
Rs.12.390
Min: 1000 / Mult: 1000
Radial Can - SMD
33µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
6.3mm
5.8mm
55mA
-40°C
105°C
AEC-Q200
2326135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.29.610
50+
Rs.13.260
100+
Rs.11.600
250+
Rs.10.470
500+
Rs.9.340
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
5.4mm
42mA
-40°C
85°C
AEC-Q200
1868403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.070
50+
Rs.21.010
250+
Rs.17.790
500+
Rs.15.450
1000+
Rs.14.230
Min: 5 / Mult: 5
Radial Can - SMD
33µF
25V
0.85ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
4mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
1834249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.710
250+
Rs.36.800
500+
Rs.32.880
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
2.2ohm
2000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
6.3mm
5.3mm
44mA
-55°C
105°C
-
1834249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.87.080
50+
Rs.46.020
100+
Rs.40.710
250+
Rs.36.800
500+
Rs.32.880
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
2.2ohm
2000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
6.3mm
5.3mm
44mA
-55°C
105°C
-
1244412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.24.960
100+
Rs.22.690
500+
Rs.18.530
2500+
Rs.13.560
5000+
Rs.13.280
Min: 10 / Mult: 10
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
9696989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.31.360
50+
Rs.14.130
100+
Rs.12.560
250+
Rs.11.300
500+
Rs.10.040
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
5.4mm
65mA
-40°C
85°C
AEC-Q200
9695745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.40.340
50+
Rs.20.320
100+
Rs.17.740
250+
Rs.16.180
500+
Rs.14.600
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
1850107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.970
250+
Rs.16.280
500+
Rs.14.580
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
9696989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.560
250+
Rs.11.300
500+
Rs.10.040
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
5.4mm
65mA
-40°C
85°C
AEC-Q200
9695745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.740
250+
Rs.16.180
500+
Rs.14.600
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
2326135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.600
250+
Rs.10.470
500+
Rs.9.340
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
5.4mm
42mA
-40°C
85°C
AEC-Q200
2254352

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
19000+
Rs.14.100
95000+
Rs.12.340
190000+
Rs.10.390
Min: 19000 / Mult: 19000
Radial Can - SMD
33µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
140mA
-40°C
105°C
AEC-Q200
9693513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.23.040
250+
Rs.20.620
1000+
Rs.18.550
5000+
Rs.16.480
9500+
Rs.14.390
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
1714737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.800
250+
Rs.17.980
500+
Rs.16.150
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
6.3mm
5.8mm
55mA
-40°C
105°C
AEC-Q200
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY