SMD Aluminium Electrolytic Capacitors:

25 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3783196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.161.930
10+
Rs.126.190
50+
Rs.107.990
100+
Rs.90.460
200+
Rs.74.710
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
10mm
250mA
-40°C
105°C
AEC-Q200
3783196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.460
200+
Rs.74.710
500+
Rs.58.850
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
10mm
250mA
-40°C
105°C
AEC-Q200
1834267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.249.090
10+
Rs.177.750
25+
Rs.162.090
50+
Rs.146.430
100+
Rs.135.120
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
1.3ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
170mA
-55°C
105°C
-
1850130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.119.580
50+
Rs.64.720
250+
Rs.57.860
500+
Rs.42.990
1500+
Rs.42.540
Min: 5 / Mult: 5
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
2079241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.133.240
10+
Rs.73.670
50+
Rs.70.650
100+
Rs.67.620
200+
Rs.66.270
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
90mA
-40°C
125°C
AEC-Q200
2805843

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.64.970
2500+
Rs.56.850
5000+
Rs.47.930
Min: 500 / Mult: 500
Radial Can - SMD
33µF
100V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
90mA
-40°C
125°C
AEC-Q200
1834267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.135.120
250+
Rs.122.070
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
1.3ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
14mm
170mA
-55°C
105°C
-
4061849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.106.780
10+
Rs.39.060
50+
Rs.28.670
100+
Rs.24.160
250+
Rs.23.020
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
10mm
10.5mm
560mA
-55°C
105°C
AEC-Q200
4061849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.160
250+
Rs.23.020
550+
Rs.22.650
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
10mm
10.5mm
560mA
-55°C
105°C
AEC-Q200
2254459

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.41.700
15000+
Rs.36.490
30000+
Rs.30.230
Min: 3000 / Mult: 3000
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
1850130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.64.720
250+
Rs.57.860
500+
Rs.42.990
1500+
Rs.42.540
Min: 100 / Mult: 5
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
1973388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.680
200+
Rs.33.010
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
10.2mm
65mA
-40°C
105°C
AEC-Q200
1973388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.71.330
10+
Rs.37.020
50+
Rs.35.360
100+
Rs.33.680
200+
Rs.33.010
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
10.2mm
65mA
-40°C
105°C
AEC-Q200
2079241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.620
200+
Rs.66.270
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
90mA
-40°C
125°C
AEC-Q200
4061465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.81.070
10+
Rs.80.630
50+
Rs.72.460
100+
Rs.63.150
200+
Rs.61.890
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
10mm
10.5mm
200mA
-55°C
105°C
-
4061465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.150
200+
Rs.61.890
500+
Rs.60.630
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
10mm
10.5mm
200mA
-55°C
105°C
-
4126912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.130
10+
Rs.43.290
50+
Rs.41.160
100+
Rs.39.020
200+
Rs.35.620
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
2326186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.47.940
10+
Rs.31.320
50+
Rs.30.060
100+
Rs.28.800
200+
Rs.28.230
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
10.2mm
90mA
-40°C
85°C
AEC-Q200
2472045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.235.190
10+
Rs.160.370
25+
Rs.145.150
50+
Rs.129.920
100+
Rs.119.480
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
12mm
230mA
-55°C
125°C
AEC-Q200
2326186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.800
200+
Rs.28.230
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
10.2mm
90mA
-40°C
85°C
AEC-Q200
2472045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.480
250+
Rs.107.300
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
12mm
230mA
-55°C
125°C
AEC-Q200
2805715

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.27.410
2500+
Rs.23.990
5000+
Rs.19.870
Min: 500 / Mult: 500
Radial Can - SMD
33µF
100V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
10.2mm
90mA
-40°C
85°C
AEC-Q200
3299876

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.32.360
2500+
Rs.28.320
5000+
Rs.23.460
Min: 500 / Mult: 500
Radial Can - SMD
33µF
100V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
10.2mm
65mA
-40°C
105°C
AEC-Q200
4061441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.440
200+
Rs.56.870
500+
Rs.53.300
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
10mm
10.5mm
135mA
-55°C
105°C
-
4061441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.77.580
10+
Rs.77.140
50+
Rs.69.400
100+
Rs.60.440
200+
Rs.56.870
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
10mm
10.5mm
135mA
-55°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY