SMD Aluminium Electrolytic Capacitors:

34 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9696822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.34.370
50+
Rs.16.330
250+
Rs.14.440
500+
Rs.11.120
1000+
Rs.10.120
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
22mA
-40°C
105°C
AEC-Q200
2466426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.120
50+
Rs.13.080
250+
Rs.10.150
500+
Rs.8.820
1000+
Rs.8.470
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
105°C
-
3345844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.27.870
50+
Rs.14.130
250+
Rs.12.560
500+
Rs.10.130
1000+
Rs.9.260
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
5.4mm
22mA
-40°C
105°C
AEC-Q200
1714734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.940
50+
Rs.19.200
250+
Rs.17.100
500+
Rs.11.750
1000+
Rs.10.810
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
4mm
5.8mm
17mA
-40°C
105°C
AEC-Q200
2805811

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.9.920
10000+
Rs.8.680
20000+
Rs.7.310
Min: 2000 / Mult: 2000
Radial Can - SMD
4.7µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
22mA
-40°C
105°C
AEC-Q200
2805827

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.12.460
10000+
Rs.10.900
20000+
Rs.9.170
Min: 2000 / Mult: 2000
Radial Can - SMD
4.7µF
25V
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
4mm
5.8mm
17mA
-40°C
105°C
AEC-Q200
1714734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.200
250+
Rs.17.100
500+
Rs.11.750
1000+
Rs.10.810
Min: 100 / Mult: 1
Radial Can - SMD
4.7µF
25V
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
4mm
5.8mm
17mA
-40°C
105°C
AEC-Q200
1973317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.390
50+
Rs.12.650
250+
Rs.10.470
500+
Rs.8.380
1000+
Rs.8.300
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
5.4mm
22mA
-40°C
105°C
AEC-Q200
9696822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.11.120
1000+
Rs.10.120
Min: 500 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
22mA
-40°C
105°C
AEC-Q200
2466373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.920
50+
Rs.17.090
250+
Rs.13.170
500+
Rs.11.610
1000+
Rs.11.090
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
16mA
-40°C
85°C
-
1973317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.380
1000+
Rs.8.300
Min: 500 / Mult: 5
Radial Can - SMD
4.7µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
5.4mm
22mA
-40°C
105°C
AEC-Q200
2466426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.080
250+
Rs.10.150
500+
Rs.8.820
1000+
Rs.8.470
2000+
Rs.8.380
Min: 100 / Mult: 1
Radial Can - SMD
4.7µF
25V
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
105°C
-
2466373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.090
250+
Rs.13.170
500+
Rs.11.610
1000+
Rs.11.090
2000+
Rs.10.870
Min: 100 / Mult: 5
Radial Can - SMD
4.7µF
25V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
16mA
-40°C
85°C
-
2985564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.27.030
50+
Rs.25.380
250+
Rs.23.460
500+
Rs.21.460
1000+
Rs.16.070
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
3mm
5.5mm
15mA
-40°C
85°C
-
2985564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.380
250+
Rs.23.460
500+
Rs.21.460
1000+
Rs.16.070
2000+
Rs.15.750
Min: 100 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
3mm
5.5mm
15mA
-40°C
85°C
-
2805644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.650
250+
Rs.13.090
500+
Rs.10.480
1000+
Rs.9.700
2000+
Rs.8.310
Min: 100 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
22mA
-40°C
105°C
AEC-Q200
2805644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.29.620
50+
Rs.14.650
250+
Rs.13.090
500+
Rs.10.480
1000+
Rs.9.700
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
22mA
-40°C
105°C
AEC-Q200
3254180

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.930
Min: 2000 / Mult: 2000
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
5.4mm
22mA
-40°C
85°C
AEC-Q200
3254181

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.18.250
5000+
Rs.15.980
10000+
Rs.15.460
Min: 1000 / Mult: 1000
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
5mm
5.4mm
21mA
-40°C
85°C
AEC-Q200
3345814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.550
50+
Rs.11.130
250+
Rs.7.160
500+
Rs.6.560
1000+
Rs.5.960
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
5.4mm
22mA
-40°C
85°C
AEC-Q200
3345815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.52.030
50+
Rs.26.580
100+
Rs.23.780
250+
Rs.22.590
500+
Rs.21.390
Min: 1 / Mult: 1
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
5mm
5.4mm
21mA
-40°C
85°C
AEC-Q200
3345815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.780
250+
Rs.22.590
500+
Rs.21.390
Min: 100 / Mult: 1
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
5mm
5.4mm
21mA
-40°C
85°C
AEC-Q200
3254388

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.14.450
10000+
Rs.12.830
Min: 2000 / Mult: 2000
Radial Can - SMD
4.7µF
25V
2000 hours @ 105°C
Bi-Polar [Non-Polar]
HB Series
± 20%
Solder
4mm
5.8mm
12mA
-40°C
105°C
AEC-Q200
3254275

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.7.430
10000+
Rs.7.140
Min: 2000 / Mult: 2000
Radial Can - SMD
4.7µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
5.4mm
22mA
-40°C
105°C
AEC-Q200
3345905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.51.840
50+
Rs.24.480
250+
Rs.16.970
500+
Rs.15.990
1000+
Rs.14.990
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 105°C
Bi-Polar [Non-Polar]
HB Series
± 20%
Solder
4mm
5.8mm
12mA
-40°C
105°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY