SMD Aluminium Electrolytic Capacitors:

68 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3254370

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.9.980
10000+
Rs.8.850
Min: 2000 / Mult: 2000
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
-
-
5.8mm
26mA
-40°C
105°C
AEC-Q200
3254266

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.8.270
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
6.3V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
46mA
-40°C
105°C
AEC-Q200
2254317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.15.260
250+
Rs.12.390
1000+
Rs.10.130
5000+
Rs.8.300
10000+
Rs.7.740
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
2346356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.17.950
100+
Rs.12.510
500+
Rs.10.850
2500+
Rs.9.200
5000+
Rs.8.750
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
4mm
-
-
6.1mm
90mA
-55°C
105°C
AEC-Q200
2466244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.17.430
50+
Rs.14.910
250+
Rs.11.520
500+
Rs.10.040
1000+
Rs.9.600
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
-
-
5.5mm
86mA
-55°C
105°C
-
2326094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.650
50+
Rs.11.340
250+
Rs.9.950
500+
Rs.8.210
1000+
Rs.7.420
Min: 5 / Mult: 5
Radial Can - SMD
47µF
6.3V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
36mA
-40°C
85°C
AEC-Q200
2611420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.16.310
50+
Rs.9.180
100+
Rs.8.130
250+
Rs.6.520
500+
Rs.5.780
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
-
-
5.4mm
28mA
-55°C
105°C
-
9696768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.32.880
50+
Rs.14.510
100+
Rs.12.910
250+
Rs.11.580
500+
Rs.10.250
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
-
-
5.8mm
46mA
-40°C
105°C
AEC-Q200
9696890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.29.320
50+
Rs.12.910
100+
Rs.11.310
250+
Rs.10.110
500+
Rs.8.910
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
46mA
-40°C
85°C
AEC-Q200
2254317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.15.260
250+
Rs.12.390
1000+
Rs.10.130
5000+
Rs.8.300
10000+
Rs.7.740
Min: 10 / Mult: 10
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
2326093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.610
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
47mm
-
-
6.3mm
46mA
-40°C
85°C
AEC-Q200
2805809

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.9.520
5000+
Rs.9.060
10000+
Rs.8.740
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
-
-
5.8mm
46mA
-40°C
105°C
AEC-Q200
9694323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.730
250+
Rs.12.170
500+
Rs.10.600
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
5mm
-
-
5.4mm
80mA
-40°C
105°C
AEC-Q200
1539448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.070
50+
Rs.20.670
250+
Rs.18.750
500+
Rs.15.190
1000+
Rs.13.970
Min: 5 / Mult: 5
Radial Can - SMD
47µF
6.3V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
9696768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.910
250+
Rs.11.580
500+
Rs.10.250
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
-
-
5.8mm
46mA
-40°C
105°C
AEC-Q200
9694323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.30.560
50+
Rs.15.450
100+
Rs.13.730
250+
Rs.12.170
500+
Rs.10.600
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
5mm
-
-
5.4mm
80mA
-40°C
105°C
AEC-Q200
9696890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.910
Min: 500 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
46mA
-40°C
85°C
AEC-Q200
2254466

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
Rs.9.000
100000+
Rs.8.210
200000+
Rs.8.050
Min: 20000 / Mult: 20000
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
2346356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.510
500+
Rs.10.850
2500+
Rs.9.200
5000+
Rs.8.750
10000+
Rs.8.280
More Pricing...
Min: 100 / Mult: 5
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
4mm
-
-
6.1mm
90mA
-55°C
105°C
AEC-Q200
2326093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.33.840
50+
Rs.18.270
100+
Rs.17.610
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
47mm
-
-
6.3mm
46mA
-40°C
85°C
AEC-Q200
2326094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.210
1000+
Rs.7.420
Min: 500 / Mult: 5
Radial Can - SMD
47µF
6.3V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
36mA
-40°C
85°C
AEC-Q200
2254324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.500
250+
Rs.16.550
1000+
Rs.12.380
5000+
Rs.9.540
10000+
Rs.9.180
Min: 10 / Mult: 10
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
2408645

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.10.840
10000+
Rs.10.630
20000+
Rs.10.600
Min: 2000 / Mult: 2000
Radial Can - SMD
47µF
6.3V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1539448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.670
250+
Rs.18.750
500+
Rs.15.190
1000+
Rs.13.970
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1539451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.760
250+
Rs.18.850
500+
Rs.16.930
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY