SMD Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2984755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.171.620
10+
Rs.95.930
100+
Rs.87.060
500+
Rs.72.700
1000+
Rs.66.010
More Pricing...
Min: 1 / Mult: 1
-
47µF
80V
-
-
Polar
-
-
-
10mm
10mm
240mA
-40°C
-
AEC-Q200
9696105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.500
500+
Rs.47.260
1000+
Rs.43.410
2000+
Rs.42.540
Min: 100 / Mult: 10
Radial Can - SMD
47µF
80V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
9696105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.69.460
100+
Rs.62.500
500+
Rs.47.260
1000+
Rs.43.410
2000+
Rs.42.540
Min: 10 / Mult: 10
Radial Can - SMD
47µF
80V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
2629574

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.41.700
20000+
Rs.36.490
40000+
Rs.30.230
Min: 4000 / Mult: 4000
Radial Can - SMD
47µF
80V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
2079251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.108.070
10+
Rs.57.350
50+
Rs.54.130
100+
Rs.50.910
200+
Rs.48.590
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
80V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
90mA
-40°C
125°C
AEC-Q200
2079251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.910
200+
Rs.48.590
500+
Rs.47.080
Min: 100 / Mult: 1
Radial Can - SMD
47µF
80V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
90mA
-40°C
125°C
AEC-Q200
4061452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.67.680
10+
Rs.67.380
50+
Rs.60.470
100+
Rs.52.740
200+
Rs.49.630
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
80V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
10mm
10.5mm
160mA
-55°C
105°C
-
4061452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.740
200+
Rs.49.630
500+
Rs.46.510
2500+
Rs.45.590
5000+
Rs.44.660
Min: 100 / Mult: 1
Radial Can - SMD
47µF
80V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
10mm
10.5mm
160mA
-55°C
105°C
-
3386233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.81.030
10+
Rs.55.190
50+
Rs.42.660
100+
Rs.38.400
200+
Rs.34.140
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
80V
1.3ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
130mA
-55°C
105°C
AEC-Q200
2079211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.165.540
5+
Rs.139.880
10+
Rs.114.210
25+
Rs.103.860
50+
Rs.93.510
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
80V
0.42ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
12.5mm
13.5mm
250mA
-40°C
125°C
AEC-Q200
2079211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.510
200+
Rs.83.150
Min: 100 / Mult: 1
Radial Can - SMD
47µF
80V
0.42ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
12.5mm
13.5mm
250mA
-40°C
125°C
AEC-Q200
3386233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.400
200+
Rs.34.140
500+
Rs.29.870
Min: 100 / Mult: 1
Radial Can - SMD
47µF
80V
1.3ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
130mA
-55°C
105°C
AEC-Q200
4703879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.90.450
10+
Rs.72.570
50+
Rs.61.190
100+
Rs.56.430
200+
Rs.54.460
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
80V
0.7ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.5mm
200mA
-55°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY