82µF SMD Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2507734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.48.770
50+
Rs.25.540
100+
Rs.22.760
250+
Rs.20.670
500+
Rs.18.580
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
82µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
2507734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.760
250+
Rs.20.670
500+
Rs.18.580
1000+
Rs.15.450
Min: 100 / Mult: 1
Radial Can - SMD
82µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
2507739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.810
250+
Rs.25.240
500+
Rs.20.670
Min: 100 / Mult: 1
Radial Can - SMD
82µF
50V
0
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
7.7mm
195mA
-55°C
105°C
AEC-Q200
2507739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.830
50+
Rs.33.120
100+
Rs.29.810
250+
Rs.25.240
500+
Rs.20.670
Min: 1 / Mult: 1
Radial Can - SMD
82µF
50V
0
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
7.7mm
195mA
-55°C
105°C
AEC-Q200
3386234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.82.420
10+
Rs.48.800
50+
Rs.43.780
100+
Rs.38.640
200+
Rs.35.180
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
82µF
80V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
3386234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.640
200+
Rs.35.180
500+
Rs.35.120
Min: 100 / Mult: 1
Radial Can - SMD
82µF
80V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
4126911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.48.780
50+
Rs.23.200
100+
Rs.20.680
250+
Rs.18.510
500+
Rs.16.330
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
82µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
3299861

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.19.630
4500+
Rs.18.670
9000+
Rs.18.300
Min: 900 / Mult: 900
Radial Can - SMD
82µF
50V
0
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
7.7mm
195mA
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY