SMD Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547024

RoHS

Each
1+
Rs.201.010
10+
Rs.134.820
100+
Rs.116.470
500+
Rs.107.120
1000+
Rs.99.890
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
2V
0.009ohm
2000 hours @ 105°C
Polar
SXE Series
± 20%
L-Lead
7.3mm
4.3mm
7.3mm
3A
-55°C
105°C
1165287

RoHS

Each
1+
Rs.132.310
10+
Rs.101.370
100+
Rs.89.690
500+
Rs.87.420
1000+
Rs.80.120
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1µF
63V
-
1500 hours @ 85°C
Polar
085 CS Series
-10%, +50%
L-Lead
8.8mm
3.7mm
8mm
6mA
-40°C
85°C
9694714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.50.250
1000+
Rs.49.660
2000+
Rs.42.630
Min: 500 / Mult: 5
2917 [7343 Metric]
47µF
6.3V
0.018ohm
1000 hours @ 105°C
Polar
SP-Cap CD Series
± 20%
L-Lead
7.3mm
4.3mm
7.3mm
1.6A
-40°C
105°C
9694714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.880
10+
Rs.56.810
100+
Rs.50.840
500+
Rs.50.250
1000+
Rs.49.660
More Pricing...
Min: 1 / Mult: 1
2917 [7343 Metric]
47µF
6.3V
0.018ohm
1000 hours @ 105°C
Polar
SP-Cap CD Series
± 20%
L-Lead
7.3mm
4.3mm
7.3mm
1.6A
-40°C
105°C
1165284

RoHS

Each
5+
Rs.328.920
100+
Rs.245.030
1000+
Rs.195.360
3000+
Rs.161.150
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
16V
-
1500 hours @ 85°C
Polar
085 CS Series
-10%, +50%
L-Lead
8.8mm
3.7mm
8mm
9mA
-40°C
85°C
9694781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.880
10+
Rs.56.810
100+
Rs.50.840
500+
Rs.50.250
1000+
Rs.49.660
More Pricing...
Min: 1 / Mult: 1
2917 [7343 Metric]
10µF
12.5V
0.055ohm
1000 hours @ 105°C
Polar
SP-Cap CD Series
± 20%
L-Lead
7.3mm
4.3mm
1.8mm
1A
-40°C
105°C
1165286

RoHS

Each
1+
Rs.132.310
10+
Rs.101.370
100+
Rs.89.690
500+
Rs.87.420
1000+
Rs.80.120
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2.2µF
40V
-
1500 hours @ 85°C
Polar
085 CS Series
-10%, +50%
L-Lead
8.8mm
3.7mm
8mm
7mA
-40°C
85°C
1165285

RoHS

Each
1+
Rs.132.310
10+
Rs.101.370
100+
Rs.89.690
500+
Rs.87.420
1000+
Rs.80.120
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
16V
-
1500 hours @ 85°C
Polar
085 CS Series
-10%, +50%
L-Lead
11.9mm
3.7mm
12mm
16mA
-40°C
85°C
9694781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.50.250
1000+
Rs.49.660
2000+
Rs.42.630
Min: 500 / Mult: 1
2917 [7343 Metric]
10µF
12.5V
0.055ohm
1000 hours @ 105°C
Polar
SP-Cap CD Series
± 20%
L-Lead
7.3mm
4.3mm
1.8mm
1A
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY