SMD Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2535798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.240.580
5+
Rs.183.600
10+
Rs.126.610
25+
Rs.126.320
50+
Rs.126.030
More Pricing...
Min: 1 / Mult: 1
Radial Can
2200µF
35V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
2535798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.126.030
150+
Rs.125.740
Min: 100 / Mult: 1
Radial Can
2200µF
35V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
2535765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.283.060
5+
Rs.277.400
10+
Rs.271.740
25+
Rs.266.080
50+
Rs.260.420
More Pricing...
Min: 1 / Mult: 1
Radial Can
5600µF
10V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
2535775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.288.320
5+
Rs.282.560
10+
Rs.276.790
20+
Rs.271.030
40+
Rs.265.260
More Pricing...
Min: 1 / Mult: 1
Radial Can
4700µF
16V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
2535757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.255.540
5+
Rs.223.600
10+
Rs.185.270
25+
Rs.166.100
50+
Rs.153.330
More Pricing...
Min: 1 / Mult: 1
Radial Can
6800µF
6.3V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
2535775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
75+
Rs.259.490
Min: 100 / Mult: 1
Radial Can
4700µF
16V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
2535757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.153.330
150+
Rs.143.100
Min: 100 / Mult: 1
Radial Can
6800µF
6.3V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
2535765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.260.420
150+
Rs.254.760
Min: 100 / Mult: 1
Radial Can
5600µF
10V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY