SMD Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2079245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.380
50+
Rs.39.030
100+
Rs.33.630
250+
Rs.33.460
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
2079268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.920
50+
Rs.40.420
100+
Rs.35.900
250+
Rs.35.160
500+
Rs.34.420
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
2079291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.82.790
50+
Rs.40.500
100+
Rs.35.810
250+
Rs.34.690
500+
Rs.33.570
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
10V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
2079268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.900
250+
Rs.35.160
500+
Rs.34.420
1000+
Rs.33.710
Min: 100 / Mult: 1
Radial Can - SMD
33µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
2079272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.470
50+
Rs.60.680
100+
Rs.54.680
250+
Rs.49.400
500+
Rs.44.120
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
2079270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.700
50+
Rs.40.510
100+
Rs.33.890
250+
Rs.33.600
500+
Rs.33.310
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
2079247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.050
50+
Rs.40.510
100+
Rs.39.380
250+
Rs.37.260
500+
Rs.35.140
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
2079291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.810
250+
Rs.34.690
500+
Rs.33.570
1000+
Rs.32.560
Min: 100 / Mult: 1
Radial Can - SMD
100µF
10V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
2079247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.380
250+
Rs.37.260
500+
Rs.35.140
1000+
Rs.33.140
Min: 100 / Mult: 1
Radial Can - SMD
33µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
2079270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.890
250+
Rs.33.600
500+
Rs.33.310
1000+
Rs.33.140
Min: 100 / Mult: 1
Radial Can - SMD
22µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
2079272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.54.680
250+
Rs.49.400
500+
Rs.44.120
Min: 100 / Mult: 1
Radial Can - SMD
10µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
2079245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.630
250+
Rs.33.460
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
2805837

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.43.630
5000+
Rs.38.180
10000+
Rs.31.670
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
4144057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.900
500+
Rs.12.330
1000+
Rs.11.310
2000+
Rs.9.860
Min: 100 / Mult: 1
Radial Can - SMD
47µF
25V
-
1000 hours @ 125°C
Polar
0
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
70mA
-40°C
125°C
AEC-Q200
4144057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.840
100+
Rs.13.900
500+
Rs.12.330
1000+
Rs.11.310
2000+
Rs.9.860
Min: 10 / Mult: 10
Radial Can - SMD
47µF
25V
-
1000 hours @ 125°C
Polar
0
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
70mA
-40°C
125°C
AEC-Q200
4699276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.82.760
50+
Rs.41.340
100+
Rs.37.170
250+
Rs.34.210
500+
Rs.31.250
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
25V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
1831302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.770
100+
Rs.18.510
500+
Rs.17.570
1000+
Rs.16.620
2250+
Rs.15.670
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
100µF
25V
11ohm
1000 hours @ 125°C
Polar
TXV Series
± 20%
Solder
6.3mm
-
-
8mm
110mA
-40°C
125°C
AEC-Q200
1831302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.510
500+
Rs.17.570
1000+
Rs.16.620
2250+
Rs.15.670
4500+
Rs.14.860
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
11ohm
1000 hours @ 125°C
Polar
TXV Series
± 20%
Solder
6.3mm
-
-
8mm
110mA
-40°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY