SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4144496

RoHS

Each
1+
Rs.344.200
5+
Rs.297.610
10+
Rs.251.020
25+
Rs.230.660
50+
Rs.210.300
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
80V
2500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
16mm
900mA
-55°C
125°C
AEC-Q200
3783190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.321.430
5+
Rs.268.360
10+
Rs.215.290
25+
Rs.196.590
50+
Rs.177.880
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
100V
2500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
16mm
420mA
-55°C
125°C
AEC-Q200
2783866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.683.180
5+
Rs.592.270
10+
Rs.501.350
20+
Rs.459.590
40+
Rs.417.830
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
100V
2500 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
21mm
810mA
-55°C
125°C
AEC-Q200
2783861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.417.610
25+
Rs.380.640
50+
Rs.343.660
125+
Rs.312.340
Min: 10 / Mult: 1
Radial Can - SMD
220µF
100V
2500 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
16mm
650mA
-55°C
125°C
AEC-Q200
2783866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.501.350
20+
Rs.459.590
40+
Rs.417.830
100+
Rs.376.070
Min: 10 / Mult: 1
Radial Can - SMD
330µF
100V
2500 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
21mm
810mA
-55°C
125°C
AEC-Q200
2783861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.595.960
5+
Rs.506.790
10+
Rs.417.610
25+
Rs.380.640
50+
Rs.343.660
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
100V
2500 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
16mm
650mA
-55°C
125°C
AEC-Q200
3783190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.177.880
200+
Rs.154.390
Min: 100 / Mult: 1
Radial Can - SMD
100µF
100V
2500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
16mm
420mA
-55°C
125°C
AEC-Q200
4144498

RoHS

Each
1+
Rs.249.300
10+
Rs.179.610
25+
Rs.163.570
50+
Rs.147.510
100+
Rs.136.550
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
100V
2500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
390mA
-55°C
125°C
AEC-Q200
2472035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.455.970
20+
Rs.421.750
40+
Rs.387.530
100+
Rs.353.310
Min: 10 / Mult: 1
Radial Can - SMD
470µF
80V
2500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
18mm
21mm
1.1A
-55°C
125°C
AEC-Q200
2472035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.646.500
5+
Rs.551.240
10+
Rs.455.970
20+
Rs.421.750
40+
Rs.387.530
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
80V
2500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
18mm
21mm
1.1A
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY