SMD Aluminium Electrolytic Capacitors:

24 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.283.110
10+
Rs.198.720
25+
Rs.178.710
50+
Rs.158.700
100+
Rs.145.650
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
420mA
-50°C
150°C
AEC-Q200
2309175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.145.650
250+
Rs.134.340
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
420mA
-50°C
150°C
AEC-Q200
4144522

RoHS

Each
1+
Rs.283.970
10+
Rs.198.710
25+
Rs.178.700
50+
Rs.158.690
100+
Rs.145.640
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
700mA
-50°C
150°C
AEC-Q200
4144520

RoHS

Each
1+
Rs.283.120
10+
Rs.198.730
25+
Rs.178.720
50+
Rs.158.710
100+
Rs.145.660
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
650mA
-50°C
150°C
AEC-Q200
2309183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.330.170
5+
Rs.280.150
10+
Rs.230.120
25+
Rs.207.940
50+
Rs.185.750
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
16mm
550mA
-50°C
150°C
AEC-Q200
2309183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.185.750
200+
Rs.152.690
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
16mm
550mA
-50°C
150°C
AEC-Q200
2309196RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.415.820
25+
Rs.400.160
50+
Rs.384.500
125+
Rs.326.210
Min: 10 / Mult: 1
Radial Can - SMD
1000µF
25V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
16mm
830mA
-50°C
150°C
AEC-Q200
2309193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.395.820
25+
Rs.387.910
50+
Rs.379.990
125+
Rs.372.080
Min: 10 / Mult: 1
Radial Can - SMD
680µF
35V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
16mm
830mA
-50°C
150°C
AEC-Q200
2309177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.250.040
10+
Rs.191.580
25+
Rs.169.510
50+
Rs.165.210
100+
Rs.151.410
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
750mA
-50°C
150°C
AEC-Q200
2309177RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.151.410
250+
Rs.135.290
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
750mA
-50°C
150°C
AEC-Q200
2309190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.339.480
Min: 100 / Mult: 1
Radial Can - SMD
680µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
21mm
1.1A
-50°C
150°C
AEC-Q200
2309200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.498.220
20+
Rs.487.840
40+
Rs.477.460
100+
Rs.467.080
Min: 10 / Mult: 1
Radial Can - SMD
3300µF
16V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
21mm
1.4A
-50°C
150°C
AEC-Q200
2309188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.339.480
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
21mm
1A
-50°C
150°C
AEC-Q200
2309193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.557.080
5+
Rs.476.450
10+
Rs.395.820
25+
Rs.387.910
50+
Rs.379.990
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
680µF
35V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
16mm
830mA
-50°C
150°C
AEC-Q200
2309200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.518.970
5+
Rs.508.600
10+
Rs.498.220
20+
Rs.487.840
40+
Rs.477.460
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
16V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
21mm
1.4A
-50°C
150°C
AEC-Q200
2309188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.377.200
5+
Rs.369.660
10+
Rs.362.120
20+
Rs.354.570
40+
Rs.347.030
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
21mm
1A
-50°C
150°C
AEC-Q200
2309185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.225.010
150+
Rs.184.120
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
16mm
700mA
-50°C
150°C
AEC-Q200
2309185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.398.140
5+
Rs.337.680
10+
Rs.277.210
25+
Rs.251.110
50+
Rs.225.010
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
16mm
700mA
-50°C
150°C
AEC-Q200
2309196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.586.340
5+
Rs.501.080
10+
Rs.415.820
25+
Rs.400.160
50+
Rs.384.500
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
16mm
830mA
-50°C
150°C
AEC-Q200
2309184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.260.680
150+
Rs.224.140
Min: 100 / Mult: 1
Radial Can - SMD
470µF
35V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
16mm
800mA
-50°C
150°C
AEC-Q200
2309190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.377.200
5+
Rs.369.660
10+
Rs.362.120
20+
Rs.354.570
40+
Rs.347.030
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
680µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
21mm
1.1A
-50°C
150°C
AEC-Q200
2309184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.397.270
5+
Rs.342.900
10+
Rs.288.520
25+
Rs.274.600
50+
Rs.260.680
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
16mm
800mA
-50°C
150°C
AEC-Q200
2309173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.139.650
1000+
Rs.136.800
2000+
Rs.133.950
Min: 500 / Mult: 1
Radial Can - SMD
220µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
550mA
-50°C
150°C
AEC-Q200
2309173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.287.440
10+
Rs.193.810
100+
Rs.142.490
500+
Rs.139.650
1000+
Rs.136.800
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
550mA
-50°C
150°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY