SMD Aluminium Electrolytic Capacitors:

175 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4623185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.128.850
50+
Rs.53.260
100+
Rs.49.820
250+
Rs.44.670
500+
Rs.39.170
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
0.68ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
5.8mm
195mA
-55°C
105°C
AEC-Q200
4698616RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.135.720
250+
Rs.116.820
500+
Rs.103.080
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.403.720
10+
Rs.266.280
50+
Rs.168.360
100+
Rs.159.770
250+
Rs.128.850
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
680µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
1.19A
-55°C
105°C
AEC-Q200
4703875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.710
50+
Rs.16.660
100+
Rs.14.830
250+
Rs.13.180
500+
Rs.11.520
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
4703880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.690
50+
Rs.37.110
100+
Rs.28.760
250+
Rs.25.460
500+
Rs.22.150
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
4703895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.450
50+
Rs.34.440
100+
Rs.31.130
250+
Rs.28.390
500+
Rs.25.650
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
63V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
6.2mm
45mA
-40°C
105°C
AEC-Q200
4703892RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.23.110
250+
Rs.18.930
500+
Rs.14.750
900+
Rs.14.320
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.190.690
50+
Rs.77.310
100+
Rs.73.870
250+
Rs.67.000
500+
Rs.58.410
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
25V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
6.2mm
100mA
-40°C
125°C
AEC-Q200
4699277RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.99.640
250+
Rs.85.900
500+
Rs.75.590
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4703877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.610
10+
Rs.91.940
50+
Rs.71.280
100+
Rs.64.740
200+
Rs.63.450
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.5mm
670mA
-55°C
105°C
AEC-Q200
4623181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.139.150
50+
Rs.60.130
100+
Rs.44.670
250+
Rs.38.310
500+
Rs.36.420
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
4699267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.116.820
50+
Rs.49.820
100+
Rs.37.110
250+
Rs.35.220
1000+
Rs.27.490
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
4699273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.262.850
50+
Rs.125.410
100+
Rs.92.770
250+
Rs.79.030
500+
Rs.70.440
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
0.68ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
6.1mm
195mA
-55°C
105°C
AEC-Q200
4703898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,188.830
50+
Rs.652.820
100+
Rs.620.180
250+
Rs.589.260
500+
Rs.560.050
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
63V
0.16ohm
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.8mm
800mA
-55°C
105°C
AEC-Q200
4703903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.280
50+
Rs.22.310
100+
Rs.19.870
250+
Rs.17.790
500+
Rs.15.700
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
4703916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.353.900
50+
Rs.195.850
100+
Rs.180.390
250+
Rs.156.330
500+
Rs.149.460
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
4576107RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
Rs.19.090
250+
Rs.17.220
500+
Rs.15.350
1000+
Rs.14.130
Min: 100 / Mult: 1
-
220µF
6.3V
0.36ohm
-
-
-
-
-
6.3mm
5.8mm
240mA
-55°C
105°C
-
4623160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.280.030
10+
Rs.156.330
50+
Rs.134.000
100+
Rs.97.920
250+
Rs.85.900
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
4623161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.213.030
10+
Rs.146.030
50+
Rs.87.620
100+
Rs.82.460
250+
Rs.73.870
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
100V
1.3ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
130mA
-55°C
105°C
AEC-Q200
4703883RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.18.130
250+
Rs.16.220
500+
Rs.13.170
1000+
Rs.12.130
2000+
Rs.10.040
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4703907RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.26.400
250+
Rs.24.840
500+
Rs.23.270
900+
Rs.19.270
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4703873RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.17.390
250+
Rs.15.520
500+
Rs.13.640
1000+
Rs.13.370
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4698622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.210
50+
Rs.32.450
100+
Rs.29.070
250+
Rs.28.490
500+
Rs.27.910
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
7.7mm
600mA
-55°C
105°C
AEC-Q200
4699265RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.85.900
250+
Rs.73.870
450+
Rs.70.440
900+
Rs.65.280
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699279RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.238.800
250+
Rs.209.590
500+
Rs.199.280
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 175 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY