SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9696067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.243.840
5+
Rs.185.780
10+
Rs.127.710
25+
Rs.125.170
50+
Rs.122.610
Min: 1 / Mult: 1
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
16.5mm
1.41A
-55°C
105°C
AEC-Q200
2326211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.223.170
5+
Rs.187.070
10+
Rs.150.960
25+
Rs.135.300
50+
Rs.119.640
Min: 1 / Mult: 1
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
16.5mm
1.41A
-55°C
105°C
AEC-Q200
2326211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.119.640
Min: 100 / Mult: 1
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
16.5mm
1.41A
-55°C
105°C
AEC-Q200
9696067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.122.610
Min: 100 / Mult: 1
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
16.5mm
1.41A
-55°C
105°C
AEC-Q200
2629595

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
Rs.119.140
625+
Rs.104.240
1250+
Rs.89.640
Min: 125 / Mult: 125
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
16.5mm
1.41A
-55°C
105°C
AEC-Q200
4061462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.259.360
125+
Rs.225.560
Min: 100 / Mult: 1
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
16mm
17mm
1.41A
-55°C
105°C
-
4061462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.301.850
5+
Rs.291.230
10+
Rs.280.610
25+
Rs.269.990
50+
Rs.259.360
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
16mm
17mm
1.41A
-55°C
105°C
-
2753085

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
Rs.96.060
625+
Rs.89.100
1250+
Rs.87.550
Min: 125 / Mult: 125
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
16.5mm
1.41A
-55°C
105°C
AEC-Q200
2787032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.274.500
5+
Rs.227.960
10+
Rs.181.410
25+
Rs.170.100
50+
Rs.158.790
Min: 1 / Mult: 1
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
16.5mm
1.41A
-55°C
105°C
AEC-Q200
2787032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.158.790
Min: 100 / Mult: 1
Radial Can - SMD
470µF
63V
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
16.5mm
1.41A
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY