SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.900
50+
Rs.14.500
250+
Rs.11.210
500+
Rs.9.800
1000+
Rs.8.470
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
105°C
-
2466426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.500
250+
Rs.11.210
500+
Rs.9.800
1000+
Rs.8.470
2000+
Rs.8.380
Min: 100 / Mult: 1
Radial Can - SMD
4.7µF
25V
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
105°C
-
4061437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.820
50+
Rs.50.810
100+
Rs.44.310
250+
Rs.41.730
500+
Rs.39.140
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2.2µF
100V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
5.5mm
13mA
-55°C
105°C
-
4061437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.310
250+
Rs.41.730
500+
Rs.39.140
1000+
Rs.34.880
5000+
Rs.34.190
More Pricing...
Min: 100 / Mult: 1
Radial Can - SMD
2.2µF
100V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
5.5mm
13mA
-55°C
105°C
-
8823162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.580
100+
Rs.5.570
Min: 10 / Mult: 10
Radial Can - SMD
2.2µF
50V
2000 hours @ 85°C
Polar
UWX Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
85°C
AEC-Q200
8823162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.5.570
Min: 500 / Mult: 1
Radial Can - SMD
2.2µF
50V
2000 hours @ 85°C
Polar
UWX Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
85°C
AEC-Q200
2466395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.560
50+
Rs.13.860
250+
Rs.10.820
500+
Rs.9.430
1000+
Rs.8.040
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
2.2µF
50V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
85°C
-
2466502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.230
250+
Rs.17.190
500+
Rs.15.100
1000+
Rs.13.010
2000+
Rs.12.920
Min: 100 / Mult: 1
Radial Can - SMD
2.2µF
50V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
85°C
-
2466502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.150
50+
Rs.22.230
250+
Rs.17.190
500+
Rs.15.100
1000+
Rs.13.010
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
2.2µF
50V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
85°C
-
2466395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.860
250+
Rs.10.820
500+
Rs.9.430
1000+
Rs.8.040
2000+
Rs.7.950
Min: 100 / Mult: 1
Radial Can - SMD
2.2µF
50V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
13mA
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY