SMD Aluminium Electrolytic Capacitors:

26 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2611379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.13.450
50+
Rs.7.600
250+
Rs.5.390
500+
Rs.4.790
1000+
Rs.4.230
Min: 5 / Mult: 5
Radial Can - SMD
10µF
35V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
5.4mm
18mA
-55°C
105°C
-
2326161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.000
50+
Rs.11.770
250+
Rs.10.380
500+
Rs.8.200
1000+
Rs.7.590
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
50V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
5.4mm
18mA
-40°C
85°C
AEC-Q200
2610890

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.4.020
10000+
Rs.3.180
20000+
Rs.3.110
30000+
Rs.3.050
Min: 2000 / Mult: 2000
Radial Can - SMD
10µF
35V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
5.4mm
18mA
-55°C
105°C
-
2326160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.610
50+
Rs.13.780
250+
Rs.12.210
500+
Rs.9.430
1000+
Rs.8.560
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
50V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
5.4mm
18mA
-40°C
85°C
AEC-Q200
9265716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.530
100+
Rs.13.930
500+
Rs.10.950
2500+
Rs.7.900
5000+
Rs.7.100
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
4.7µF
35V
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
4mm
5.2mm
18mA
-40°C
85°C
-
2610891

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.5.190
5000+
Rs.3.750
10000+
Rs.3.360
15000+
Rs.3.290
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
35V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
5.4mm
18mA
-55°C
105°C
-
2611380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.160
50+
Rs.9.670
100+
Rs.8.590
250+
Rs.6.860
500+
Rs.6.100
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
5.4mm
18mA
-55°C
105°C
-
2805699

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.860
10000+
Rs.5.850
20000+
Rs.5.850
Min: 2000 / Mult: 2000
Radial Can - SMD
4.7µF
50V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
5.4mm
18mA
-40°C
85°C
AEC-Q200
2611355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.570
50+
Rs.8.770
250+
Rs.6.210
500+
Rs.5.520
1000+
Rs.4.890
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
5.4mm
18mA
-55°C
105°C
-
2610866

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.3.940
10000+
Rs.3.100
20000+
Rs.3.040
30000+
Rs.2.980
Min: 2000 / Mult: 2000
Radial Can - SMD
10µF
16V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
5.4mm
18mA
-55°C
105°C
-
2326160RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.13.780
250+
Rs.12.210
500+
Rs.9.430
1000+
Rs.8.560
2000+
Rs.6.820
Min: 100 / Mult: 5
Radial Can - SMD
4.7µF
50V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
5.4mm
18mA
-40°C
85°C
AEC-Q200
2326161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.200
1000+
Rs.7.590
Min: 500 / Mult: 5
Radial Can - SMD
4.7µF
50V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
5.4mm
18mA
-40°C
85°C
AEC-Q200
9265716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.930
500+
Rs.10.950
2500+
Rs.7.900
5000+
Rs.7.100
10000+
Rs.6.690
More Pricing...
Min: 100 / Mult: 10
Radial Can - SMD
4.7µF
35V
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
4mm
5.2mm
18mA
-40°C
85°C
-
2466492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.400
50+
Rs.21.010
250+
Rs.16.230
500+
Rs.14.230
1000+
Rs.12.310
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
35V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
5.5mm
18mA
-40°C
85°C
-
2466492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.010
250+
Rs.16.230
500+
Rs.14.230
1000+
Rs.12.310
2000+
Rs.12.220
Min: 100 / Mult: 1
Radial Can - SMD
4.7µF
35V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
5.5mm
18mA
-40°C
85°C
-
2611379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.790
1000+
Rs.4.230
Min: 500 / Mult: 5
Radial Can - SMD
10µF
35V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
5.4mm
18mA
-55°C
105°C
-
2611380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.100
Min: 500 / Mult: 1
Radial Can - SMD
10µF
35V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
5.4mm
18mA
-55°C
105°C
-
2611355RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.520
1000+
Rs.4.890
Min: 500 / Mult: 5
Radial Can - SMD
10µF
16V
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
5.4mm
18mA
-55°C
105°C
-
2466383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.400
250+
Rs.14.220
500+
Rs.12.480
1000+
Rs.10.740
2000+
Rs.10.650
Min: 100 / Mult: 1
Radial Can - SMD
4.7µF
35V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
18mA
-40°C
85°C
-
2466383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.790
50+
Rs.18.400
250+
Rs.14.220
500+
Rs.12.480
1000+
Rs.10.740
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
35V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
18mA
-40°C
85°C
-
8823197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.850
10+
Rs.18.440
100+
Rs.11.960
500+
Rs.11.730
1000+
Rs.11.490
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
16V
2000 hours @ 105°C
Polar
UUT Series
± 20%
Solder
4mm
5.8mm
18mA
-55°C
105°C
AEC-Q200
3477381
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.10,941.630
2+
Rs.6,328.100
3+
Rs.5,145.970
5+
Rs.4,415.280
10+
Rs.4,022.850
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
4.7µF
35V
2000 hours @ 85°C
Polar
UWX Series
± 20%
Solder
4mm
5.4mm
18mA
-40°C
85°C
AEC-Q200
8823014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.8.630
500+
Rs.7.340
1000+
Rs.6.680
2000+
Rs.6.230
Min: 100 / Mult: 1
Radial Can - SMD
10µF
16V
2000 hours @ 85°C
Polar
UWX Series
± 20%
Solder
3mm
5.5mm
18mA
-40°C
85°C
AEC-Q200
8823014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.110
10+
Rs.10.600
100+
Rs.8.630
500+
Rs.7.340
1000+
Rs.6.680
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
16V
2000 hours @ 85°C
Polar
UWX Series
± 20%
Solder
3mm
5.5mm
18mA
-40°C
85°C
AEC-Q200
8823197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.960
500+
Rs.11.730
1000+
Rs.11.490
2000+
Rs.11.250
Min: 100 / Mult: 1
Radial Can - SMD
10µF
16V
2000 hours @ 105°C
Polar
UUT Series
± 20%
Solder
4mm
5.8mm
18mA
-55°C
105°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY