SMD Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.323.170
5+
Rs.272.710
10+
Rs.222.250
25+
Rs.200.500
50+
Rs.178.750
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
100V
-
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
-
-
16mm
1A
-40°C
105°C
AEC-Q200
2466347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.254.450
5+
Rs.245.320
10+
Rs.236.180
25+
Rs.227.050
50+
Rs.217.910
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
-
-
17mm
1A
-55°C
105°C
-
2466347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.217.910
125+
Rs.170.060
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
-
-
17mm
1A
-55°C
105°C
-
2783851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.351.940
5+
Rs.296.260
10+
Rs.240.580
25+
Rs.217.090
50+
Rs.193.600
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
100V
-
5000 hours @ 105°C
Polar
250 CRZ-V Series
± 20%
Solder
16mm
-
-
16mm
1A
-40°C
105°C
AEC-Q200
2783851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.193.600
150+
Rs.163.150
Min: 100 / Mult: 1
Radial Can - SMD
220µF
100V
-
5000 hours @ 105°C
Polar
250 CRZ-V Series
± 20%
Solder
16mm
-
-
16mm
1A
-40°C
105°C
AEC-Q200
3783199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.178.750
150+
Rs.143.950
Min: 100 / Mult: 1
Radial Can - SMD
220µF
100V
-
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
-
-
16mm
1A
-40°C
105°C
AEC-Q200
2309188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.339.480
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
35V
-
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
-
-
21mm
1A
-50°C
150°C
AEC-Q200
2309188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.377.200
5+
Rs.369.660
10+
Rs.362.120
20+
Rs.354.570
40+
Rs.347.030
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
-
-
21mm
1A
-50°C
150°C
AEC-Q200
2783871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.525.290
5+
Rs.402.470
10+
Rs.356.100
20+
Rs.347.080
40+
Rs.318.090
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
2000 hours @ 150°C
Polar
260 CLA-V Series
± 20%
Solder
16mm
-
-
21mm
1A
-55°C
150°C
AEC-Q200
2783871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.284.220
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
35V
-
2000 hours @ 150°C
Polar
260 CLA-V Series
± 20%
Solder
16mm
-
-
21mm
1A
-55°C
150°C
AEC-Q200
9694781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.880
10+
Rs.56.810
100+
Rs.50.840
500+
Rs.50.250
1000+
Rs.49.660
More Pricing...
Min: 1 / Mult: 1
2917 [7343 Metric]
10µF
12.5V
0.055ohm
1000 hours @ 105°C
Polar
SP-Cap CD Series
± 20%
L-Lead
-
7.3mm
4.3mm
1.8mm
1A
-40°C
105°C
-
9694781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.50.250
1000+
Rs.49.660
2000+
Rs.42.630
Min: 500 / Mult: 1
2917 [7343 Metric]
10µF
12.5V
0.055ohm
1000 hours @ 105°C
Polar
SP-Cap CD Series
± 20%
L-Lead
-
7.3mm
4.3mm
1.8mm
1A
-40°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY