SMD Aluminium Electrolytic Capacitors:

126 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1850114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.510
50+
Rs.24.720
100+
Rs.22.060
250+
Rs.19.220
500+
Rs.16.380
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1850103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.190
50+
Rs.25.430
100+
Rs.21.260
250+
Rs.17.760
500+
Rs.14.250
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1850109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.190
50+
Rs.25.430
100+
Rs.22.680
250+
Rs.19.090
500+
Rs.15.490
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2112764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.27.290
50+
Rs.16.810
100+
Rs.14.100
250+
Rs.13.290
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
Alchip MZA Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2611378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.200
10+
Rs.35.630
50+
Rs.25.260
100+
Rs.22.430
200+
Rs.19.840
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
280mA
-55°C
105°C
-
1698651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.320
50+
Rs.21.010
100+
Rs.12.220
250+
Rs.11.870
500+
Rs.11.520
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.34ohm
2000 hours @ 125C
Polar
MVY Series
20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2069190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.720
100+
Rs.25.890
500+
Rs.21.190
Min: 10 / Mult: 10
Radial Can - SMD
47µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2254446

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.14.150
4500+
Rs.14.010
9000+
Rs.13.860
Min: 900 / Mult: 900
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254397

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.9.320
4500+
Rs.9.110
9000+
Rs.8.930
Min: 900 / Mult: 900
Radial Can - SMD
220µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2610889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.17.070
2500+
Rs.13.420
5000+
Rs.13.170
7500+
Rs.12.940
Min: 500 / Mult: 500
Radial Can - SMD
470µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
280mA
-55°C
105°C
-
3335468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.17.020
5000+
Rs.15.720
10000+
Rs.15.190
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2254462

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
9000+
Rs.14.930
45000+
Rs.13.800
90000+
Rs.13.620
Min: 9000 / Mult: 9000
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.070
250+
Rs.22.250
500+
Rs.18.420
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2611335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.37.030
50+
Rs.18.530
100+
Rs.14.870
250+
Rs.13.110
500+
Rs.11.650
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.58ohm
2000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
-
1850087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.960
100+
Rs.23.160
500+
Rs.17.090
2500+
Rs.13.650
4500+
Rs.13.370
Min: 10 / Mult: 10
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1244415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.28.930
100+
Rs.25.500
500+
Rs.19.610
2500+
Rs.15.540
4500+
Rs.15.230
Min: 10 / Mult: 10
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1850097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.28.660
100+
Rs.25.590
500+
Rs.16.170
2500+
Rs.12.910
4500+
Rs.12.660
Min: 10 / Mult: 10
Radial Can - SMD
220µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254410

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.15.190
4500+
Rs.13.100
9000+
Rs.12.840
Min: 900 / Mult: 900
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.55.740
50+
Rs.33.120
100+
Rs.29.820
250+
Rs.26.170
500+
Rs.22.510
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
25V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.55.740
50+
Rs.30.240
100+
Rs.27.370
250+
Rs.24.290
500+
Rs.21.200
Min: 1 / Mult: 1
Radial Can - SMD
180µF
25V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.090
50+
Rs.29.210
100+
Rs.26.070
250+
Rs.22.250
500+
Rs.18.420
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2069171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.720
100+
Rs.26.590
500+
Rs.21.190
Min: 10 / Mult: 10
Radial Can - SMD
220µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
1850109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.680
250+
Rs.19.090
500+
Rs.15.490
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2112764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.100
250+
Rs.13.290
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
Alchip MZA Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2610846

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.10.000
5000+
Rs.7.860
10000+
Rs.7.420
15000+
Rs.6.970
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
0.58ohm
2000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
-
1-25 of 126 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY