SMD Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.060
10+
Rs.29.130
50+
Rs.27.550
100+
Rs.25.960
200+
Rs.25.440
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
10.2mm
320mA
-40°C
85°C
AEC-Q200
2326118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.960
200+
Rs.25.440
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
10.2mm
320mA
-40°C
85°C
AEC-Q200
2466342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.420
10+
Rs.47.680
50+
Rs.43.940
100+
Rs.38.200
200+
Rs.32.460
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
10.5mm
320mA
-55°C
105°C
-
2466342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.200
200+
Rs.32.460
500+
Rs.26.710
Min: 100 / Mult: 1
Radial Can - SMD
68µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
10.5mm
320mA
-55°C
105°C
-
2805679

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.25.160
2500+
Rs.22.020
5000+
Rs.18.260
Min: 500 / Mult: 500
Radial Can - SMD
330µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
10.2mm
320mA
-40°C
85°C
AEC-Q200
2841944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.540
10+
Rs.25.090
100+
Rs.21.890
500+
Rs.15.510
1000+
Rs.14.260
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
-
2000 hours @ 105°C
Polar
UUX Series
± 20%
Solder
10mm
10mm
320mA
-55°C
105°C
AEC-Q200
1898746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.510
10+
Rs.24.580
100+
Rs.21.450
500+
Rs.15.190
1000+
Rs.14.320
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
-
2000 hours @ 85C
Polar
UX Series
20%
Solder
10mm
10mm
320mA
-55°C
105°C
AEC-Q200
2841944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.890
500+
Rs.15.510
1000+
Rs.14.260
2000+
Rs.13.980
Min: 100 / Mult: 1
Radial Can - SMD
100µF
63V
-
2000 hours @ 105°C
Polar
UUX Series
± 20%
Solder
10mm
10mm
320mA
-55°C
105°C
AEC-Q200
1187024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.550
10+
Rs.139.440
50+
Rs.124.220
100+
Rs.108.990
200+
Rs.106.820
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
0.3ohm
2000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
10mm
320mA
-55°C
105°C
-
4144523

RoHS

Each
1+
Rs.330.160
5+
Rs.277.090
10+
Rs.224.020
25+
Rs.202.270
50+
Rs.180.520
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
80V
-
1000 hours @ 150°C
Polar
160 CLA Series
± 20%
Solder
12.5mm
16mm
320mA
-55°C
150°C
AEC-Q200
4144524

RoHS

Each
1+
Rs.283.120
10+
Rs.198.730
25+
Rs.178.720
50+
Rs.158.710
100+
Rs.145.660
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
-
1000 hours @ 150°C
Polar
160 CLA Series
± 20%
Solder
12.5mm
13mm
320mA
-55°C
150°C
AEC-Q200
1187024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.108.990
200+
Rs.106.820
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
0.3ohm
2000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
10mm
320mA
-55°C
105°C
-
2466425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.170
10+
Rs.80.000
50+
Rs.68.430
100+
Rs.59.730
200+
Rs.52.600
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
10mm
10.5mm
320mA
-40°C
105°C
-
2466425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.730
200+
Rs.52.600
500+
Rs.45.460
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
10mm
10.5mm
320mA
-40°C
105°C
-
1834240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.780
10+
Rs.126.710
100+
Rs.111.930
500+
Rs.109.340
1000+
Rs.100.500
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
10V
0.3ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
10mm
320mA
-55°C
105°C
-
1834240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.109.340
1000+
Rs.100.500
2000+
Rs.89.640
Min: 500 / Mult: 1
Radial Can - SMD
330µF
10V
0.3ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
10mm
320mA
-55°C
105°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY