SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.430
50+
Rs.14.420
100+
Rs.12.820
250+
Rs.11.490
500+
Rs.10.150
Min: 1 / Mult: 1
Radial Can - SMD
220µF
4V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
5.4mm
82mA
-40°C
85°C
AEC-Q200
2805665

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.8.120
5000+
Rs.7.340
10000+
Rs.7.200
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
4V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
5.4mm
82mA
-40°C
85°C
AEC-Q200
2326083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.820
250+
Rs.11.490
500+
Rs.10.150
Min: 100 / Mult: 1
Radial Can - SMD
220µF
4V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
5.4mm
82mA
-40°C
85°C
AEC-Q200
3254312

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.10.310
5000+
Rs.10.030
10000+
Rs.9.940
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
4V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
5.8mm
82mA
-40°C
105°C
AEC-Q200
3345869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.34.650
50+
Rs.17.710
100+
Rs.15.670
250+
Rs.14.200
500+
Rs.12.730
Min: 1 / Mult: 1
Radial Can - SMD
220µF
4V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
5.8mm
82mA
-40°C
105°C
AEC-Q200
3345869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.670
250+
Rs.14.200
500+
Rs.12.730
Min: 100 / Mult: 1
Radial Can - SMD
220µF
4V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
5.8mm
82mA
-40°C
105°C
AEC-Q200
2466243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.870
250+
Rs.10.820
500+
Rs.9.430
1000+
Rs.8.040
2000+
Rs.7.950
Min: 100 / Mult: 1
Radial Can - SMD
33µF
6.3V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
5.5mm
82mA
-55°C
105°C
-
2466243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.560
50+
Rs.13.870
250+
Rs.10.820
500+
Rs.9.430
1000+
Rs.8.040
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
33µF
6.3V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
5.5mm
82mA
-55°C
105°C
-
1870571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.770
50+
Rs.16.170
100+
Rs.9.920
250+
Rs.9.220
500+
Rs.8.510
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
4V
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
6.6mm
82mA
-40°C
85°C
-
1870571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.22.770
50+
Rs.16.170
100+
Rs.9.920
250+
Rs.9.220
500+
Rs.8.510
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
4V
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
6.6mm
82mA
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY