18000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3525297

RoHS

Each
1+
Rs.429.110
5+
Rs.382.130
10+
Rs.335.150
20+
Rs.332.800
40+
Rs.330.450
More Pricing...
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
6.28A
-40°C
85°C
2729147

RoHS

Each
1+
Rs.1,418.410
10+
Rs.1,365.720
50+
Rs.1,313.030
100+
Rs.1,260.330
250+
Rs.1,207.640
More Pricing...
Min: 1 / Mult: 1
18000µF
40V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
52mm
12.8mm
0.049ohm
11.2A
-40°C
85°C
1903206

RoHS

Each
1+
Rs.893.030
5+
Rs.661.560
10+
Rs.585.210
25+
Rs.531.510
50+
Rs.455.150
More Pricing...
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
50mm
10mm
-
4.3A
-40°C
105°C
2283916

RoHS

Each
1+
Rs.1,046.160
2+
Rs.929.570
3+
Rs.833.560
5+
Rs.789.390
10+
Rs.749.180
More Pricing...
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
35mm
45mm
10mm
0.017ohm
4.3A
-40°C
105°C
1903102

RoHS

Each
1+
Rs.740.960
10+
Rs.520.240
50+
Rs.400.930
100+
Rs.324.570
250+
Rs.298.260
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
46mm
10mm
-
4.8A
-40°C
85°C
1903171

RoHS

Each
1+
Rs.204.670
10+
Rs.155.620
Min: 1 / Mult: 1
18000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
35mm
10mm
-
2.7A
-40°C
105°C
1903078

RoHS

Each
1+
Rs.359.630
10+
Rs.236.730
25+
Rs.205.720
50+
Rs.181.850
100+
Rs.165.140
More Pricing...
Min: 1 / Mult: 1
18000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
25mm
36mm
10mm
-
4.2A
-40°C
85°C
4468827

RoHS

Each
1+
Rs.509.420
10+
Rs.454.450
50+
Rs.409.170
100+
Rs.388.340
200+
Rs.369.380
More Pricing...
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
6.28A
-40°C
85°C
4469200

RoHS

Each
1+
Rs.27,260.820
5+
Rs.24,318.890
10+
Rs.21,896.090
Min: 1 / Mult: 1
18000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
90mm
197mm
31.7mm
0.0066ohm
38.1A
-40°C
85°C
4469247

RoHS

Each
1+
Rs.24,671.660
5+
Rs.22,009.150
10+
Rs.19,816.450
Min: 1 / Mult: 1
18000µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
0.0051ohm
33A
-40°C
105°C
4468814

RoHS

Each
1+
Rs.341.630
10+
Rs.304.760
50+
Rs.274.400
100+
Rs.260.440
200+
Rs.247.720
More Pricing...
Min: 1 / Mult: 1
18000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
45mm
10mm
-
5.45A
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY