Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                      Print Page

                      040MS26ABMA1STD

                      Electrolytic Capacitor, Motor Start, 40 µF, 260 VAC, 0%, +25%, Snap-In, 500 hours @ 60°C

                      KEMET 040MS26ABMA1STD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part No040MS26ABMA1STD
                      Order Code2759878
                      Product RangeMotor Start Series
                      Also Known AsA902GJ040V260A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      92 In Stock

                      Need more?

                      92 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.550.500
                      10+Rs.502.250
                      72+Rs.458.350
                      144+Rs.434.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.550.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part No040MS26ABMA1STD
                      Order Code2759878
                      Product RangeMotor Start Series
                      Also Known AsA902GJ040V260A
                      Technical Datasheet

                      Data Sheet

                      Capacitance40µF
                      Voltage(DC)-
                      Voltage(AC)260VAC
                      Capacitance Tolerance0%, +25%
                      Capacitor TerminalsSnap-In
                      Lifetime @ Temperature500 hours @ 60°C
                      PolarityBi-Polar [Non-Polar]
                      Product RangeMotor Start Series
                      Product Diameter39mm
                      Product Height90mm
                      Lead Spacing-
                      ESR-
                      Ripple Current-
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MS series Aluminium Electrolytic Capacitor designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a moulded plastic case. This MS series capacitor specifically designed for AC operation which helps to start the motor by providing a leading current to the auxiliary winding. The capacitor is not permanently connected to the winding of the motor and is usually switched off automatically after starting.

                      • 6.3mm double amp tags (quick connect types)
                      • VDE approved to IEC 60252-2

                      Technical Specifications

                      Capacitance

                      40µF

                      Voltage(AC)

                      260VAC

                      Capacitor Terminals

                      Snap-In

                      Polarity

                      Bi-Polar [Non-Polar]

                      Product Diameter

                      39mm

                      Lead Spacing

                      -

                      Ripple Current

                      -

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage(DC)

                      -

                      Capacitance Tolerance

                      0%, +25%

                      Lifetime @ Temperature

                      500 hours @ 60°C

                      Product Range

                      Motor Start Series

                      Product Height

                      90mm

                      ESR

                      -

                      Operating Temperature Min

                      -20°C

                      Qualification

                      -

                      Technical Docs (4)

                      One Page Summary EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.076
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.