Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2784533

RoHS

Each
1+
Rs.28,639.540
5+
Rs.26,370.480
10+
Rs.23,990.890
Min: 1 / Mult: 1
3600µF
40V
-10%, +75%
Screw
1000 hours @ 85C
Polar
36D Series
35mm
79mm
12.7mm
-
-
-40°C
85°C
1614614

RoHS

Each
1+
Rs.5,244.990
2+
Rs.4,589.360
3+
Rs.3,802.620
5+
Rs.3,409.240
10+
Rs.3,146.990
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
-10%, +75%
Screw
3000 hours @ 105C
Polar
CGS Series
35mm
54mm
12.7mm
0.044ohm
4.1A
-40°C
85°C
1546450

RoHS

Each
1+
Rs.10,537.350
2+
Rs.9,947.490
3+
Rs.9,357.630
5+
Rs.8,767.770
10+
Rs.8,177.910
More Pricing...
Min: 1 / Mult: 1
33000µF
50V
-10%, +75%
Screw
2000 hours @ 85C
Polar
CG Series
76.2mm
142.88mm
31.7mm
0.005ohm
29A
-40°C
85°C
1231910

RoHS

Each
1+
Rs.10,337.450
2+
Rs.9,785.440
3+
Rs.9,233.420
5+
Rs.8,681.410
10+
Rs.8,129.390
More Pricing...
Min: 1 / Mult: 1
60000µF
50V
-10%, +75%
Screw
3000 hours @ 105C
Polar
CGS Series
76.2mm
130mm
31.7mm
0.01ohm
19.8A
-40°C
85°C
1811289

RoHS

Each
1+
Rs.4,721.190
3+
Rs.4,316.350
5+
Rs.3,911.510
10+
Rs.3,506.670
20+
Rs.3,436.540
More Pricing...
Min: 1 / Mult: 1
13000µF
50V
-10%, +75%
Screw
3000 hours @ 105C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.029ohm
7.3A
-40°C
85°C
1159404

RoHS

Each
1+
Rs.12,547.650
5+
Rs.11,675.480
10+
Rs.10,803.300
Min: 1 / Mult: 1
37000µF
75V
-10%, +75%
Screw
3000 hours @ 105C
Polar
CGS Series
76.2mm
143mm
31.7mm
0.01ohm
19.7A
-40°C
85°C
1133119

RoHS

Each
1+
Rs.2,809.610
2+
Rs.2,753.420
3+
Rs.2,697.230
5+
Rs.2,641.040
10+
Rs.2,584.850
More Pricing...
Min: 1 / Mult: 1
2700µF
40V
-10%, +75%
Screw
3000 hours @ 105C
Polar
CGS Series
35mm
54mm
12.7mm
0.042ohm
4.2A
-40°C
85°C
1391173

RoHS

Each
1+
Rs.6,022.130
2+
Rs.5,545.010
3+
Rs.5,044.650
5+
Rs.4,711.740
10+
Rs.4,466.220
More Pricing...
Min: 1 / Mult: 1
4800µF
50V
-10%, +75%
Screw
2500 hours @ 105C
Polar
36DX Series
35mm
79mm
12.7mm
-
-
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY