10000µF 16V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

139 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2474591

RoHS

Each
1+
Rs.1,117.000
3+
Rs.1,048.270
5+
Rs.979.540
10+
Rs.910.810
20+
Rs.785.530
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.02ohm
3.9A
-40°C
-
105°C
3288302

RoHS

Each
1+
Rs.1,144.970
10+
Rs.1,063.640
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
60mm
10mm
-
-
-40°C
-
85°C
1166590

RoHS

Each
1+
Rs.2,515.580
3+
Rs.2,325.890
5+
Rs.2,125.820
10+
Rs.1,993.000
20+
Rs.1,892.450
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
11.8A
-40°C
3.784mA
85°C
9452800

RoHS

Each
1+
Rs.437.620
5+
Rs.311.530
10+
Rs.276.180
25+
Rs.244.360
50+
Rs.200.760
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
25mm
10mm
-
3.1A
-40°C
-
85°C
9348255

RoHS

Each
1+
Rs.1,436.080
10+
Rs.1,296.490
50+
Rs.1,251.820
100+
Rs.1,208.270
300+
Rs.1,172.290
Min: 1 / Mult: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
3.784mA
85°C
1166582

RoHS

Each
1+
Rs.1,782.190
3+
Rs.1,647.510
5+
Rs.1,506.230
10+
Rs.1,412.370
20+
Rs.1,343.790
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
50mm
10mm
0.035ohm
9.3A
-40°C
2.404mA
85°C
8821003

RoHS

Each
1+
Rs.9,860.880
2+
Rs.9,115.700
3+
Rs.8,334.010
5+
Rs.7,814.680
10+
Rs.7,435.190
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
31.8mm
0.018ohm
19.9A
-40°C
-
85°C
1165573

RoHS

Each
1+
Rs.964.780
5+
Rs.891.870
10+
Rs.815.390
20+
Rs.764.580
40+
Rs.727.460
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
-
85°C
1679495

RoHS

Each
1+
Rs.655.390
10+
Rs.619.480
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
35mm
35mm
10mm
0.086ohm
4.01A
-40°C
-
85°C
1165579

RoHS

Each
1+
Rs.1,345.610
10+
Rs.1,024.580
50+
Rs.874.070
200+
Rs.800.990
400+
Rs.765.760
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.038ohm
5.12A
-40°C
-
85°C
2950782

RoHS

Each
1+
Rs.619.920
10+
Rs.439.830
50+
Rs.365.010
180+
Rs.354.830
540+
Rs.344.640
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
0.12ohm
4.54A
-40°C
-
105°C
2950146

RoHS

Each
1+
Rs.1,402.110
36+
Rs.1,033.230
72+
Rs.810.510
108+
Rs.799.850
504+
Rs.795.490
Min: 1 / Mult: 1
10000µF
100V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.034ohm
10.35A
-40°C
-
85°C
2835121

RoHS

Each
1+
Rs.1,394.930
10+
Rs.1,010.390
50+
Rs.992.790
100+
Rs.975.190
250+
Rs.959.700
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
-
85°C
2750125

RoHS

Each
1+
Rs.219.130
5+
Rs.193.670
10+
Rs.168.200
25+
Rs.165.980
Min: 1 / Mult: 1
10000µF
10V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
22mm
30mm
10mm
0.053ohm
1.8A
-40°C
-
105°C
471513

RoHS

Each
1+
Rs.5,515.600
5+
Rs.5,364.450
12+
Rs.5,213.290
60+
Rs.5,062.130
108+
Rs.5,014.060
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.028ohm
15.9A
-40°C
10mA
85°C
4704990

RoHS

Each
1+
Rs.7,435.180
3+
Rs.6,505.790
5+
Rs.5,390.510
10+
Rs.4,832.870
20+
Rs.4,461.110
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
-
11A
-40°C
-
105°C
1857208

RoHS

Each
1+
Rs.3,402.210
3+
Rs.3,211.100
5+
Rs.3,019.990
10+
Rs.2,828.880
20+
Rs.2,828.450
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.012ohm
14.5A
-40°C
-
85°C
1679482

RoHS

Each
1+
Rs.5,670.720
5+
Rs.5,086.080
24+
Rs.4,501.440
72+
Rs.4,357.890
120+
Rs.3,981.180
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.023ohm
34.7A
-40°C
-
85°C
1166574

RoHS

Each
1+
Rs.1,083.250
3+
Rs.1,023.540
5+
Rs.958.750
10+
Rs.920.610
20+
Rs.871.930
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.028ohm
9.5A
-40°C
1.504mA
85°C
9348247

RoHS

Each
1+
Rs.2,084.950
10+
Rs.1,824.330
50+
Rs.1,511.590
100+
Rs.1,355.220
250+
Rs.1,250.970
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
45mm
10mm
0.05ohm
-
-40°C
2.404mA
85°C
1903220

RoHS

Each
1+
Rs.903.650
5+
Rs.642.050
10+
Rs.568.990
20+
Rs.468.820
40+
Rs.411.080
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
42mm
10mm
-
3.4A
-40°C
-
105°C
1903233

RoHS

Each
1+
Rs.965.270
5+
Rs.759.050
10+
Rs.624.710
25+
Rs.548.110
50+
Rs.491.550
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
51mm
10mm
-
4.8A
-40°C
-
105°C
2474584

RoHS

Each
1+
Rs.928.590
3+
Rs.809.390
5+
Rs.690.180
10+
Rs.570.970
20+
Rs.553.220
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.022ohm
3.55A
-40°C
-
105°C
9452940

RoHS

Each
1+
Rs.1,005.110
5+
Rs.714.050
10+
Rs.632.740
25+
Rs.520.790
50+
Rs.455.980
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
50mm
10mm
-
4.6A
-40°C
-
85°C
2476235

RoHS

Each
1+
Rs.383.300
10+
Rs.266.720
50+
Rs.215.390
200+
Rs.184.940
600+
Rs.168.410
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
45mm
10mm
-
2.85A
-40°C
-
105°C
1-25 of 139 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY